Texas Instruments DCV011515DP

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Current - Output 133 mA
Current - Output 230 mA
Efficiency79 %
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1.5 kV
Max Input Voltage16.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current33 mA
Max Output Power970 mW
Max Output Voltage15.75 V
Max Power Dissipation1 W
Min Input Voltage13.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Number of Outputs2
Output Current33 mA
Output Power1 W
Output TypeFixed
Output Voltage15 V
Power Rating1 W
Quiescent Current20 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Push-Pull
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Depth19.69 mm
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV011515DP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages16 years ago
Factory Futures
Datasheet13 pages14 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages9 years ago
iiiC
Datasheet13 pages14 years ago
DigiKey
Datasheet13 pages23 years ago
Sierra IC
Datasheet11 pages23 years ago

Inventory History

3 month trend:
-4.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCV011515DP.

Related Parts

Descriptions

Descriptions of Texas Instruments DCV011515DP provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/0.03A 0.97W 7-Pin PDIP Tube
IC, DC/DC CONVERTER, 1W; Primary Input Voltage:15V; No. of Outputs:2; Output Voltage:15V; Output Current:33mA; Voltage Regulator Case Style:DIP; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:800kHz; Input Voltage Max:16.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:33mA; Output Voltage Max:15V; Package / Case:PDIP; Supply Voltage Max:16.5V; Supply Voltage Min:13.5V; Termination Type:Through Hole; Voltage Regulator Type:Isolated Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Current - Output 133 mA
Current - Output 230 mA
Efficiency79 %
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1.5 kV
Max Input Voltage16.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current33 mA
Max Output Power970 mW
Max Output Voltage15.75 V
Max Power Dissipation1 W
Min Input Voltage13.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Number of Outputs2
Output Current33 mA
Output Power1 W
Output TypeFixed
Output Voltage15 V
Power Rating1 W
Quiescent Current20 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Push-Pull
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Depth19.69 mm
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV011515DP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages16 years ago
Factory Futures
Datasheet13 pages14 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages9 years ago
iiiC
Datasheet13 pages14 years ago
DigiKey
Datasheet13 pages23 years ago
Sierra IC
Datasheet11 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago