Texas Instruments DCV010515P-U

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins7
Technical
Current - Output 167 mA
Efficiency84 %
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1.5 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current67 mA
Max Output Power970 mW
Max Output Voltage15.75 V
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Number of Outputs1
Output Current67 mA
Output Power1 W
Output TypeFixed
Output Voltage15 V
PackagingBulk
Quiescent Current34 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Push-Pull
Voltage - Output 115 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV010515P-U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet13 pages14 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet18 pages7 years ago
iiiC
Datasheet13 pages14 years ago
DigiKey
Datasheet13 pages23 years ago

Inventory History

3 month trend:
+27.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCV010515P-U.

Related Parts

Descriptions

Descriptions of Texas Instruments DCV010515P-U provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Conv DC-DC Single Step Up 4.5V to 5.5V 7-Pin SOP T/R
Isolated DC/DC Converters - SMD Mini 1W 1500Vrms Isolate DC/DC Cnvrtr
Module DC-DC 5VIN 1-OUT 15V 0.066A 0.97W 7-Pin SOP Tube
1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE
DCV010515 MINIATURE, 1W, 1500VRM
ISOLATED DC/DC CONVERTER, SOP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins7
Technical
Current - Output 167 mA
Efficiency84 %
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1.5 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current67 mA
Max Output Power970 mW
Max Output Voltage15.75 V
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Number of Outputs1
Output Current67 mA
Output Power1 W
Output TypeFixed
Output Voltage15 V
PackagingBulk
Quiescent Current34 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Push-Pull
Voltage - Output 115 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV010515P-U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet13 pages14 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet18 pages7 years ago
iiiC
Datasheet13 pages14 years ago
DigiKey
Datasheet13 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago