Texas Instruments DCR011205U

Texas Instruments - DCR011205U - Dc/dc Converter, SMD, 11205, SOIC12
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Current - Output 1200 mA
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)12 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5.1 V
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Min Output Voltage4.9 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output TypeFixed
Output Voltage5 V
Power Rating1 W
Quiescent Current14 mA
Schedule B8542390000
Switching Frequency880 kHz
Voltage - Output 15 V
Dimensions
Depth23.37 mm
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR011205U.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet18 pages9 years ago
Datasheet19 pages16 years ago
Datasheet4 pages27 years ago
element14 APAC
Datasheet17 pages13 years ago
Datasheet18 pages9 years ago
Datasheet18 pages9 years ago
Augswan
Datasheet29 pages2 years ago
Farnell
Datasheet28 pages7 years ago
Datasheet17 pages15 years ago
Datasheet17 pages15 years ago
iiiC
Datasheet17 pages13 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+11.73%

Alternate Parts

Price @ 1000
$ 16.106
$ 13.5
$ 13.5
Stock
221,019
80,276
80,276
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
880 kHz
880 kHz
880 kHz
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Min Output Voltage
4.9 V
4.9 V
4.9 V
Max Output Voltage
5.1 V
5.1 V
5.1 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCR011205U.

Related Parts

Descriptions

Descriptions of Texas Instruments DCR011205U provided by its distributors.

TEXAS INSTRUMENTS - DCR011205U - DC/DC CONVERTER, SMD, 11205, SOIC12
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
DC/DC CONVERTER, SMD, 11205, SOIC12; Nbre de sorties: 1 sortie; Puissance, sortie max..: 1W; Tension de sortie - Sortie 1: 5V; Courant de sortie - Sortie 1: 200mA; Tension, sortie 2: -; Courant de sortie, sortie 2: -; Tension
DC/DC Converter, SMD, 11205, SOIC12; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:-; Input Voltage DC Min:-; Input Voltage DC Max:12V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:Surface Mount DIP; DC / DC Converter Mounting:Surface Mount Device; Width:7.11mm; Height:5.33mm; Depth:23.37mm; SVHC:No SVHC (15-Jan-2019); Accuracy %:0.5%; Base Number:11205; Frequency:800kHz; No. of Outputs:1Outputs; No. of Pins:12Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:5V; Power Rating:1W; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCR011205U .
  • DCR011205U.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Current - Output 1200 mA
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)12 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5.1 V
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Min Output Voltage4.9 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output TypeFixed
Output Voltage5 V
Power Rating1 W
Quiescent Current14 mA
Schedule B8542390000
Switching Frequency880 kHz
Voltage - Output 15 V
Dimensions
Depth23.37 mm
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR011205U.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet18 pages9 years ago
Datasheet19 pages16 years ago
Datasheet4 pages27 years ago
element14 APAC
Datasheet17 pages13 years ago
Datasheet18 pages9 years ago
Datasheet18 pages9 years ago
Augswan
Datasheet29 pages2 years ago
Farnell
Datasheet28 pages7 years ago
Datasheet17 pages15 years ago
Datasheet17 pages15 years ago
iiiC
Datasheet17 pages13 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago