Texas Instruments DCR011205P

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
DCR011205P 540 Buy Now »
USD
8.60 8.60 8.60
DCR011205P 39 Buy Now »
USD
8.90 8.90 8.90 8.90
DCR011205P 540 Buy Now »
USD
9.83 9.83 9.83
Arrow
DCR011205P 39 Buy Now »
USD
9.02 8.90 8.79 8.71 8.71
Digi-Key
DCR011205P-ND 207 Buy Now »
USD
10.21 10.06 8.67 8.36 8.36
TI store
DCR011205P 224 Buy Now »
USD
14.44 12.72 10.87 10.87 10.87
Avnet
DCR011205P 0 ··
USD
9.69 9.55 9.17 9.17 9.17
Chip One Stop Japan
C1S746200635887 39 Buy Now »
JPY
1220.00 1020.00 974.00 974.00 974.00
Mouser
595-DCR011205P 51 Buy Now »
USD
10.21 10.05 8.66 7.73 7.73
Rochester Electronics
DCR011205P 6 Buy Now »
USD
12.83 12.83 11.43 10.43 10.43
Avnet Europe
DCR011205P 20 Buy Now »
EUR
10.22 8.76 8.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
DCR011205P 0 Send RFQ »
Abacus Technologies
DCR011205P 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DCR011205P Contact ··
USD
11.01 11.01 11.01
Touchstone Systems
DCR011205P Contact Send RFQ »
North Star Micro
DCR011205P Contact ··
SemiconductorPLUS
DCR011205P Contact ··
XS Micro
DCR011205P Contact ··

Descriptions

MINIATURE, 1W ISOLATEDREGULATED DC/DC CONVERTERS
Verical
Conv DC-DC Single Step Down 10-Pin PDIP Tube
Avnet
Conv DC-DC Single Step Down 10-Pin PDIP Tube
Chip One Stop Japan
IC ISOLATED 5V 0.2A 10DIP - DCR011205P
iiiC
IC REG ISOLATED 5V 0.2A 10DIP
Digi-Key
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Texas Instruments

Technical Specifications

Number of Pins 18
Quiescent Current 14 mA
Case / Package / Footprint PDIP
Lifecycle Status Active
Mounting Type Through Hole
Output Current 200 mA
Size-Length 22.35 mm
Size-Width 6.1 mm
Lead-Free Status Lead Free
Packaging Bulk
Number of Outputs 1
Supply Voltage (DC) 12 V
Output Voltage 5 V
RoHS Compliant
Number of Regulated Outputs 1
Size-Height 5.33 mm
Power Rating 1 W
Frequency 800 kHz
Input Voltage (DC) 10.8 V (min) - 13.2 V (max)

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 6 years ago
Datasheet 18 pages 2 years ago
Datasheet 4 pages 20 years ago
Technical Drawing 2 pages 15 years ago
Datasheet 19 pages 8 years ago
Digi-Key
Datasheet 16 pages 12 years ago
iiiC
Datasheet 17 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI DCR011205P
TEXAS DCR011205P
TEXAS INST DCR011205P
TEXAS INSTR DCR011205P
TEXAS INSTRUMENT DCR011205P
TEXAS INS DCR011205P
TEXAS INSTRUMENTS INC DCR011205P
TEX DCR011205P
TEXAS INSTRUMEN DCR011205P
TEXAS INSTRU DCR011205P
TI/NS DCR011205P
TEXINS DCR011205P
TEXAS INSTRUMENTS INCORPORATED DCR011205P
TEXASIN DCR011205P
Texas Instruments (TI) DCR011205P
TEAXS DCR011205P
TEXAS INTRUMENTS DCR011205P
TEXAS INSTRUM DCR011205P
TEXAS INSRUMENT DCR011205P
TEXAS IST DCR011205P
TI-PB DCR011205P
Texas Instruments Rfid Systems DCR011205P
TEXINST DCR011205P
TEXAS INSRUMENTS DCR011205P
TEXAS INTRUMENT DCR011205P
Texas Instr. DCR011205P
Texas Instruments Inc. DCR011205P

Search for other parts like DCR011205 »