Texas Instruments DCR011203P

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DCR011203P 560 Buy Now »
USD
8.60 8.60 8.60
DCR011203P 40 Buy Now »
USD
8.90 8.90 8.90 8.90
Arrow
DCR011203P 40 Buy Now »
USD
9.02 8.90 8.79 8.71 8.71
Avnet
DCR011203P 0 ··
USD
11.11 10.85 9.70 9.70 9.70
Digi-Key
296-36927-5-ND 103 Buy Now »
USD
10.21 10.06 8.67 8.36 8.36
TI store
DCR011203P 203 Buy Now »
USD
14.44 12.72 10.87 10.87 10.87
Chip One Stop Japan
C1S746200604188 40 Buy Now »
JPY
1220.00 1020.00 974.00 974.00 974.00
Rochester Electronics
DCR011203P 1,612 Buy Now »
USD
12.83 12.83 11.43 10.43 10.43
Mouser
595-DCR011203P 60 Buy Now »
USD
8.66 7.73 7.73
Avnet Europe
DCR011203P 0 ··
EUR
10.22 8.76 8.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
DCR011203P 250 ··
Ewing Components
DCR011203P 7,001 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DCR011203P Contact ··
USD
11.01 11.01 11.01
North Star Micro
DCR011203P Contact ··
XS Micro
DCR011203P Contact ··
SemiconductorPLUS
DCR011203P Contact ··

Descriptions

Module DC-DC 12VIN 1-OUT 3.3V 0.39A 1W 10-Pin PDIP Tube
Verical
IC REG ISOLATED 3.3V 0.39A 10DIP
Digi-Key
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Texas Instruments
Conv DC-DC Single Step Down 10-Pin PDIP Tube
Chip One Stop Japan
IC ISOLATED 3.3V 390MA 10DIP - DCR011203P
iiiC
Conv DC-DC Single Step Down 10-Pin PDIP Tube
Avnet

Technical Specifications

Number of Regulated Outputs 1
Supply Voltage (DC) 12 V
Quiescent Current 13 mA
Packaging Bulk
Case / Package / Footprint PDIP
Lifecycle Status Active
Mounting Type Through Hole
Output Current 300 mA
RoHS Non-Compliant
Size-Length 22.35 mm
Input Voltage (DC) 10.8 V (min) - 13.2 V (max)
Number of Outputs 1
Size-Width 5.33 mm
Lead-Free Status Contains Lead
Frequency 800 kHz
Output Voltage 3.3 V
Size-Height 5.33 mm
Power Rating 1 W
Number of Pins 10

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 6 years ago
Datasheet 18 pages 2 years ago
Datasheet 4 pages 20 years ago
Datasheet 19 pages 8 years ago
Technical Drawing 2 pages 15 years ago
Digi-Key
Datasheet 16 pages 12 years ago
iiiC
Datasheet 17 pages 6 years ago
Sierra IC
Datasheet 18 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI DCR011203P
TEXAS DCR011203P
TEXAS INST DCR011203P
TEXAS INSTR DCR011203P
TEXAS INSTRUMENT DCR011203P
TEXAS INS DCR011203P
TEXAS INSTRUMENTS INC DCR011203P
TEX DCR011203P
TEXAS INSTRUMEN DCR011203P
TEXAS INSTRU DCR011203P
TI/NS DCR011203P
TEXINS DCR011203P
TEXAS INSTRUMENTS INCORPORATED DCR011203P
TEXASIN DCR011203P
Texas Instruments (TI) DCR011203P
TEAXS DCR011203P
TEXAS INTRUMENTS DCR011203P
TEXAS INSTRUM DCR011203P
TEXAS INSRUMENT DCR011203P
TEXAS IST DCR011203P
TI-PB DCR011203P
Texas Instruments Rfid Systems DCR011203P
TEXINST DCR011203P
TEXAS INSRUMENTS DCR011203P
TEXAS INTRUMENT DCR011203P
Texas Instr. DCR011203P
Texas Instruments Inc. DCR011203P

Search for other parts like DCR011203 »