Texas Instruments DCR010505U

Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Current - Output 1200 mA
FeaturesOTP, SCP
Frequency400 kHz
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5.1 V
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage4.9 V
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output TypeFixed
Output Voltage5 V
Quiescent Current25 mA
Schedule B8542390000
Switching Frequency880 kHz
TopologyBoost
Voltage - Output 15 V
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR010505U.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet18 pages9 years ago
Datasheet19 pages16 years ago
Datasheet4 pages27 years ago
Newark
Datasheet17 pages13 years ago
Datasheet28 pages6 years ago
Datasheet18 pages9 years ago
Datasheet17 pages19 years ago
Augswan
Datasheet29 pages2 years ago
element14
Datasheet17 pages15 years ago
Datasheet17 pages15 years ago
iiiC
Datasheet17 pages13 years ago
Farnell
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Jameco
Datasheet18 pages17 years ago
DigiKey
Datasheet18 pages20 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 14.887
$ 12.09
$ 12.09
Stock
254,156
269,714
269,714
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
880 kHz
880 kHz
880 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.9 V
4.9 V
4.9 V
Max Output Voltage
5.1 V
5.1 V
5.1 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments DCR010505U provided by its distributors.

Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
TEXAS INSTRUMENTS DCR010505UIsolated Board Mount DC/DC Converter, Surface Mount DIP, Fixed, Surface Mount Device, 1 W, 5 V
IC, REGULATED DC/DC CONV, 400KHZ, SOP-12; Nbre de sorties: 1 sortie; Puissance, sortie max..: 1W; Tension de sortie - Sortie 1: 5V; Courant de sortie - Sortie 1: 200mA; Tension, sortie 2: -; Courant de sortie, sortie 2: -; Ten
Ic, Regulated Dc/Dc Conv, 400Khz, Sop-12; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output Rohs Compliant: Yes |TEXAS INSTRUMENTS DCR010505U
IC, REGULATED DC/DC Converter, 400KHZ, SOP-12; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:-; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:Surface Mount DIP; DC / DC Converter Mounting:Surface Mount Device; Width:-; Height:-; Depth:-; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCR010505U .

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Current - Output 1200 mA
FeaturesOTP, SCP
Frequency400 kHz
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5.1 V
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage4.9 V
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output TypeFixed
Output Voltage5 V
Quiescent Current25 mA
Schedule B8542390000
Switching Frequency880 kHz
TopologyBoost
Voltage - Output 15 V
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR010505U.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet18 pages9 years ago
Datasheet19 pages16 years ago
Datasheet4 pages27 years ago
Newark
Datasheet17 pages13 years ago
Datasheet28 pages6 years ago
Datasheet18 pages9 years ago
Datasheet17 pages19 years ago
Augswan
Datasheet29 pages2 years ago
element14
Datasheet17 pages15 years ago
Datasheet17 pages15 years ago
iiiC
Datasheet17 pages13 years ago
Farnell
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Jameco
Datasheet18 pages17 years ago
DigiKey
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago