Texas Instruments DCR010505P

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DCR010505P 524 Buy Now »
USD
9.42 8.44 8.34 8.26 8.26
Verical 3
DCR010505P 518 Buy Now »
USD
8.45 8.34 8.26 8.26
DCR010505P 500 Buy Now »
USD
8.60 8.60 8.60
DCR010505P 500 Buy Now »
USD
9.83 9.83 9.83
Digi-Key
DCR010505P-ND 245 Buy Now »
USD
10.21 10.06 8.67 8.36 8.36
Avnet
DCR010505P 0 ··
USD
11.11 10.85 9.70 9.70 9.70
Chip One Stop Japan
C1S746201590882 524 Buy Now »
JPY
1160.00 969.00 861.00 841.00 841.00
TI store
DCR010505P 194 Buy Now »
USD
14.44 12.72 10.87 10.87 10.87
Newark
74K3734 85 Buy Now »
USD
13.00 11.95 10.03 8.48 8.48
Mouser
595-DCR010505P 84 Buy Now »
USD
10.21 10.05 8.66 7.73 7.73
Farnell
1214382 387 Buy Now »
GBP
7.20 6.41 5.80 5.34 5.23
element14 APAC
1214382 387 Buy Now »
SGD
16.51 16.26 14.01 13.31 13.31
Avnet Europe
DCR010505P 20 Buy Now »
EUR
10.19 8.74 8.74
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
900412 522 Buy Now »
USD
14.55 13.29 12.09 12.09 12.09
Eurotronik
DCR010505P 960 ··
STLAA.com
DCR010505P 48 ··
Abacus Technologies
DCR010505P 1,818 ··
Ewing Components
DCR010505P 7,005 Send RFQ »
RS Components
3782373 4 Buy Now »
GBP
7.99 7.82 7.67 7.37 7.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DCR010505P Contact ··
USD
11.01 11.01 11.01
North Star Micro
DCR010505P Contact ··
XS Micro
DCR010505P Contact ··

Descriptions

DC/DC Converter (DC-DC) / Switching Regulator IC; No. of Outputs:1; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
IC,DCR010505P,DC/DC CONV, 1W R
Jameco
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Texas Instruments
Regulated DC-DC converter DCR010505P 5V
RS Components
Conv DC-DC Single-Out 5V 0.2A 1W 10-Pin PDIP Tube
Verical
Conv DC-DC Single 10-Pin PDIP Tube
Avnet
IC ISOLATED 5V 0.2A 10DIP - DCR010505P
iiiC
IC REG ISOLATED 5V 0.2A 10DIP
Digi-Key
Conv DC-DC Single 10-Pin PDIP Tube
Chip One Stop Japan
DC/DC CONVERTER, 1W 5.0/5.0V, 10505; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:5V; Output Current:200mA; Voltage Regulator Case Style:DIP; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Base Number:10505; Frequency:800kHz; IC Generic Number:010505; Input Voltage Max:5.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:200mA; Output Voltage Max:5V; Package / Case:DIP; Power Supply IC Type:DC / DC Converter; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter
element14 APAC
DC/DC CONVERTER, 1W 5.0/5.0V, 10505; Voltage Regulator Type:DC / DC Converter; Voltage, Input Max:5.5V; Voltage, Output Max:5V; Max Output Current:200mA; Percentage Accuracy:0.5%; Frequency:800kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:10505; IC Generic Number:010505; Power Supply IC Type:DC / DC Converter; Voltage, Output:5V
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Frequency 800 kHz
Input Voltage (DC) 5 V
Lifecycle Status Active
Number of Outputs 1
Number of Pins 18
Packaging Cut Tape (CT)
Mounting Type Through Hole
RoHS Compliant
Size-Height 5.33 mm
Size-Width 6.1 mm
Quiescent Current 25 mA
Output Voltage 5 V 5.1 V
Size-Length 22.35 mm
Output Power 1 W
Output Current 200 mA
Number of Regulated Outputs 1
Case / Package / Footprint PDIP

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 2 years ago
Datasheet 4 pages 20 years ago
Technical Drawing 2 pages 15 years ago
Datasheet 19 pages 8 years ago
element14
Datasheet 17 pages 6 years ago
Datasheet 17 pages 8 years ago
Verical
Datasheet 17 pages 7 years ago
Digi-Key
Datasheet 16 pages 12 years ago
Jameco
Datasheet 18 pages 10 years ago
iiiC
Datasheet 17 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI DCR010505P
TEXAS DCR010505P
TEXAS INST DCR010505P
TEXAS INSTR DCR010505P
TEXAS INSTRUMENT DCR010505P
TEXAS INS DCR010505P
TEXAS INSTRUMENTS INC DCR010505P
TEX DCR010505P
TEXAS INSTRUMEN DCR010505P
TEXAS INSTRU DCR010505P
TI/NS DCR010505P
TEXINS DCR010505P
TEXAS INSTRUMENTS INCORPORATED DCR010505P
TEXASIN DCR010505P
Texas Instruments (TI) DCR010505P
TEAXS DCR010505P
TEXAS INTRUMENTS DCR010505P
TEXAS INSTRUM DCR010505P
TEXAS INSRUMENT DCR010505P
TEXAS IST DCR010505P
TI-PB DCR010505P
Texas Instruments Rfid Systems DCR010505P
TEXINST DCR010505P
TEXAS INSRUMENTS DCR010505P
TEXAS INTRUMENT DCR010505P
Texas Instr. DCR010505P
Texas Instruments Inc. DCR010505P

Search for other parts like DCR010505 »