Texas Instruments DCR010503P

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins10
Technical
Current - Output 1300 mA
FeaturesOTP, SCP
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Power1 W
Max Output Voltage3.366 V
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.234 V
Min Supply Voltage4.5 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current300 mA
Output Power1 W
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
Quiescent Current24 mA
Schedule B8542390000
Switching Frequency400 kHz
Voltage - Output 13.3 V
Dimensions
Height4.95 mm
Length22.86 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR010503P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages23 years ago
Datasheet4 pages27 years ago
Newark
Datasheet17 pages13 years ago
Datasheet28 pages7 years ago
element14 APAC
Datasheet18 pages9 years ago
Datasheet20 pages8 years ago
Datasheet18 pages8 years ago
Augswan
Datasheet29 pages2 years ago
iiiC
Datasheet17 pages13 years ago
element14
Datasheet17 pages15 years ago
DigiKey
Datasheet16 pages19 years ago
Sierra IC
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-43.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCR010503P.

Related Parts

Descriptions

Descriptions of Texas Instruments DCR010503P provided by its distributors.

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Isolated DC/DC Converters - Through Hole Mini 1W Iso Reg DC/DC Converter
TEXAS INSTRUMENTS - DCR010503P - ISOLATED REGULATED DC/DC CONVERTER, 14 DIP
IC REG ISOLATED 3.3V 0.3A 10DIP
Module DC-DC 5VIN 1-OUT 3.3V 0.3A 1W 10-Pin PDIP Tube
Conv DC-DC Single Step Down 10-Pin PDIP Tube
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Product Description Demo for Development.
IC, ISOLATED REGULATED DC/DC CONV, 14-DI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins10
Technical
Current - Output 1300 mA
FeaturesOTP, SCP
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Power1 W
Max Output Voltage3.366 V
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.234 V
Min Supply Voltage4.5 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current300 mA
Output Power1 W
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
Quiescent Current24 mA
Schedule B8542390000
Switching Frequency400 kHz
Voltage - Output 13.3 V
Dimensions
Height4.95 mm
Length22.86 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR010503P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages23 years ago
Datasheet4 pages27 years ago
Newark
Datasheet17 pages13 years ago
Datasheet28 pages7 years ago
element14 APAC
Datasheet18 pages9 years ago
Datasheet20 pages8 years ago
Datasheet18 pages8 years ago
Augswan
Datasheet29 pages2 years ago
iiiC
Datasheet17 pages13 years ago
element14
Datasheet17 pages15 years ago
DigiKey
Datasheet16 pages19 years ago
Sierra IC
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago