Texas Instruments DCP022415DP

Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/0.06A 2W 7-Pin PDIP Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Current - Output 166 mA
Current - Output 260 mA
Efficiency79 %
FeaturesOTP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Operating Temperature85 °C
Max Output Current66 mA
Max Output Power2 W
Max Output Voltage15.75 V
Max Power Dissipation480 mW
Min Input Voltage21.6 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Nominal Output Voltage15 V
Number of Outputs2
Output Current66 mA
Output Power2 W
Output TypeFixed
Output Voltage15 V
Quiescent Current16 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyPush-Pull
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP022415DP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
element14 APAC
Datasheet17 pages13 years ago
Datasheet18 pages9 years ago
Datasheet28 pages7 years ago
Datasheet28 pages8 years ago
Datasheet26 pages8 years ago
Augswan
Datasheet34 pages2 years ago
iiiC
Datasheet17 pages13 years ago
element14
Datasheet18 pages14 years ago
Jameco
Datasheet21 pages16 years ago
Newark
Datasheet17 pages17 years ago
DigiKey
Datasheet17 pages17 years ago

Inventory History

3 month trend:
-3.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP022415DP.

Related Parts

Descriptions

Descriptions of Texas Instruments DCP022415DP provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/0.06A 2W 7-Pin PDIP Tube
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
TEXAS INSTRUMENTS DCP022415DP..1C, ISOLATED DC/DC CONVERTER, 14-DIP
1C, ISOLATED DC/DC Converter, 14-DIP; No; Available until stocks are exhausted Alternative available
DC/DC CONV, 800KHZ, 15V, DIP-7; Type Convertisseur DC/DC: DIP; Tension, entrée min.: 21.6V; Tension, entrée max..: 26.4V; Nbre de sorties: 2 sorties; Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 7Broche(s); Couran
Dc/Dc Conv, 800Khz, 15V, Dip-7; Dc/Dc Converter Type:Dip; Input Voltage Min:21.6V; Input Voltage Max:26.4V; No. Of Outputs:2 Output; Dc/Dc Converter Ic Case:Dip; No. Of Pins:7Pins; Output Current:66Ma; Output Voltage Nom.:15V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP022415DP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP022415DP .
  • DCP022415DP.
  • DCP022415DP..
  • DCP022415DP...

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Current - Output 166 mA
Current - Output 260 mA
Efficiency79 %
FeaturesOTP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Operating Temperature85 °C
Max Output Current66 mA
Max Output Power2 W
Max Output Voltage15.75 V
Max Power Dissipation480 mW
Min Input Voltage21.6 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Nominal Output Voltage15 V
Number of Outputs2
Output Current66 mA
Output Power2 W
Output TypeFixed
Output Voltage15 V
Quiescent Current16 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyPush-Pull
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP022415DP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
element14 APAC
Datasheet17 pages13 years ago
Datasheet18 pages9 years ago
Datasheet28 pages7 years ago
Datasheet28 pages8 years ago
Datasheet26 pages8 years ago
Augswan
Datasheet34 pages2 years ago
iiiC
Datasheet17 pages13 years ago
element14
Datasheet18 pages14 years ago
Jameco
Datasheet21 pages16 years ago
Newark
Datasheet17 pages17 years ago
DigiKey
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago