Texas Instruments DCP011512DBP

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Current - Output 141 mA
Current - Output 240 mA
Efficiency78 %
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage16.5 V
Max Operating Temperature100 °C
Max Output Current41 mA
Max Output Power970 mW
Max Output Voltage12.6 V
Max Power Dissipation456 mW
Max Supply Voltage16.5 V
Min Input Voltage13.5 V
Min Operating Temperature-40 °C
Min Output Voltage11.4 V
Min Supply Voltage13.5 V
Nominal Output Voltage12 V
Number of Outputs2
Output Current41 mA
Output Power1 W
Output TypeFixed
Output Voltage12 V
Quiescent Current19 mA
Schedule B8542390000
Switching Frequency400 kHz
TerminationThrough Hole
TopologyPush-Pull
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP011512DBP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
Augswan
Datasheet32 pages2 years ago
Newark
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Datasheet12 pages23 years ago
Jameco
Datasheet25 pages16 years ago
DigiKey
Datasheet21 pages18 years ago
Sierra IC
Datasheet20 pages19 years ago
iiiC
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP011512DBP.

Related Parts

Descriptions

Descriptions of Texas Instruments DCP011512DBP provided by its distributors.

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Conv DC-DC Dual Step Down 13.5V to 16.5V 7-Pin PDIP Tube
Module DC-DC 15VIN 2-OUT 12V/-12V 0.041A/0.04A 0.97W 7-Pin PDIP Tube
TEXAS INSTRUMENTS DCP011512DBP Isolated Board Mount DC/DC Converter, 13.5 V, 16.5 V, 2 Output, DIP, 14 Pins
IC REG ISOLATED +/-12V 41MA 7DIP
ISOLATED DC/DC CONVERTER, 14 DIP
DC/DC MINITURE 1 WATT ISOLATED <AZ
DC/DC CONVERTER, 1W; Voltage Regulator Type:Isolated; Voltage, Input Max:15V; Voltage, Output Max:12V; Max Output Current:41mA; Frequency:800kHz; Voltage, Supply Min:13.5V; Voltage, Supply Max:16.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:7; Operating Temperature Range:-40°C to +100°C; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Voltage, Output:12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP011512DBP.
  • DCP011512DBP..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Current - Output 141 mA
Current - Output 240 mA
Efficiency78 %
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage16.5 V
Max Operating Temperature100 °C
Max Output Current41 mA
Max Output Power970 mW
Max Output Voltage12.6 V
Max Power Dissipation456 mW
Max Supply Voltage16.5 V
Min Input Voltage13.5 V
Min Operating Temperature-40 °C
Min Output Voltage11.4 V
Min Supply Voltage13.5 V
Nominal Output Voltage12 V
Number of Outputs2
Output Current41 mA
Output Power1 W
Output TypeFixed
Output Voltage12 V
Quiescent Current19 mA
Schedule B8542390000
Switching Frequency400 kHz
TerminationThrough Hole
TopologyPush-Pull
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP011512DBP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
Augswan
Datasheet32 pages2 years ago
Newark
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Datasheet12 pages23 years ago
Jameco
Datasheet25 pages16 years ago
DigiKey
Datasheet21 pages18 years ago
Sierra IC
Datasheet20 pages19 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago