Texas Instruments DCP010515DBP-U

DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin SOP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins7
Technical
Current - Output 133 mA
Current - Output 230 mA
Efficiency85 %
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature100 °C
Max Output Current33 mA
Max Output Power970 mW
Max Output Voltage15.75 V
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Number of Outputs2
Output Current33 mA
Output Power1 W
Output TypeFixed
Output Voltage15 V
PackagingCut Tape
Quiescent Current42 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyPush-Pull, Boost
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010515DBP-U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
Newark
Datasheet30 pages6 years ago
Datasheet12 pages23 years ago
element14 APAC
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
DigiKey
Datasheet21 pages18 years ago
Jameco
Datasheet22 pages17 years ago
iiiC
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+4.90%

Alternate Parts

Price @ 1000
$ 11.021
$ 8.65
$ 8.65
Stock
138,806
269,193
269,193
Authorized Distributors
5
5
5
Case/Package
SOP
PDIP
PDIP
Number of Pins
7
7
7
Number of Outputs
2
2
2
Max Output Current
33 mA
33 mA
33 mA
Switching Frequency
400 kHz
400 kHz
400 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
14.25 V
14.25 V
14.25 V
Max Output Voltage
15.75 V
15.75 V
15.75 V
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP010515DBP-U.

Related Parts

Descriptions

Descriptions of Texas Instruments DCP010515DBP-U provided by its distributors.

DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin SOP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Ic, Isolated Dc/Dc Converter, Sop-7; Dc/Dc Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. Of Outputs:2 Output; Dc/Dc Converter Ic Case:Sop; No. Of Pins:14Pins; Output Current:33Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP010515DBP-U
IC, ISOLATED DC/DC Converter, SOP-7; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. of Outputs:2 Output; DC / DC Converter IC Case:SOP; No. of Pins:14Pins; Output Current:33mA; Output Voltage Min:14.25V; Output Voltage Max:15.75V; Switching Frequency:800kHz; Topology:Push-Pull; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Max:15.75V; Adjustable Output Voltage Min:14.25V; Base Number:010515; Frequency:800kHz; No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Output Type:Adjustable; Output Voltage:15V; Output Voltage Nom.:15V; Primary Input Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Surface Mount Device; Voltage Regulator Type:Isolated

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010515DBP-U .
  • DCP010515DBP-U.
  • DCP010515DBP-U..

Technical Specifications

Physical
Case/PackageSOP
Number of Pins7
Technical
Current - Output 133 mA
Current - Output 230 mA
Efficiency85 %
FeaturesOTP, SCP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature100 °C
Max Output Current33 mA
Max Output Power970 mW
Max Output Voltage15.75 V
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Number of Outputs2
Output Current33 mA
Output Power1 W
Output TypeFixed
Output Voltage15 V
PackagingCut Tape
Quiescent Current42 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyPush-Pull, Boost
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010515DBP-U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
Newark
Datasheet30 pages6 years ago
Datasheet12 pages23 years ago
element14 APAC
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
DigiKey
Datasheet21 pages18 years ago
Jameco
Datasheet22 pages17 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago