Texas Instruments DCP010512DBP

DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Ambient Temperature Range High100 °C
Current - Output 141 mA
Current - Output 240 mA
Efficiency82 %
FeaturesOTP, SCP
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature100 °C
Max Output Current41 mA
Max Output Power970 mW
Max Output Voltage12.6 V
Max Power Dissipation960 mW
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage11.4 V
Min Supply Voltage4.5 V
Nominal Output Voltage12 V
Nominal Supply Current40 mA
Number of Outputs2
Output Current41 mA
Output Power1 W
Output TypeFixed
PackagingCut Tape
Quiescent Current40 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Push-Pull
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010512DBP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
Farnell
Datasheet30 pages7 years ago
Augswan
Datasheet32 pages2 years ago
Upverter
Datasheet30 pages6 years ago
element14 APAC
Datasheet30 pages8 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
Newark
Datasheet12 pages23 years ago
DigiKey
Datasheet21 pages18 years ago
Jameco
Datasheet22 pages17 years ago
Sierra IC
Datasheet20 pages19 years ago
iiiC
Datasheet22 pages0 years ago

Inventory History

3 month trend:
-29.04%

Alternate Parts

Price @ 1000
$ 8.985
$ 10.5
$ 10.5
Stock
129,806
17,142
17,142
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
7
7
7
Number of Outputs
2
2
2
Max Output Current
41 mA
41 mA
41 mA
Switching Frequency
400 kHz
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
11.4 V
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
12.6 V
Efficiency
82 %
82 %
82 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP010512DBP.

Related Parts

Descriptions

Descriptions of Texas Instruments DCP010512DBP provided by its distributors.

DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Module DC-DC 5VIN 2-OUT 12V/-12V 0.041A/0.04A 0.97W 7-Pin PDIP Tube
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
TEXAS INSTRUMENTS - DCP010512DBP - ISOLATED DC/DC CONVERTER, 7-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010512DBP.
  • DCP010512DBP..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Ambient Temperature Range High100 °C
Current - Output 141 mA
Current - Output 240 mA
Efficiency82 %
FeaturesOTP, SCP
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature100 °C
Max Output Current41 mA
Max Output Power970 mW
Max Output Voltage12.6 V
Max Power Dissipation960 mW
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage11.4 V
Min Supply Voltage4.5 V
Nominal Output Voltage12 V
Nominal Supply Current40 mA
Number of Outputs2
Output Current41 mA
Output Power1 W
Output TypeFixed
PackagingCut Tape
Quiescent Current40 mA
Schedule B8542390000
Switching Frequency400 kHz
TopologyBoost, Push-Pull
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010512DBP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
Farnell
Datasheet30 pages7 years ago
Augswan
Datasheet32 pages2 years ago
Upverter
Datasheet30 pages6 years ago
element14 APAC
Datasheet30 pages8 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
Newark
Datasheet12 pages23 years ago
DigiKey
Datasheet21 pages18 years ago
Jameco
Datasheet22 pages17 years ago
Sierra IC
Datasheet20 pages19 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago