Texas Instruments DCP010512BP-U/700

Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
DCP010512BP-U/700 0 ··
USD
9.92 7.91
Rochester Electronics
DCP010512BP-U/700 680 Buy Now »
USD
11.46 11.46 10.20 9.31 9.31
Newark
74C9324 0 ··
USD
7.25 6.92
Digi-Key
DCP010512BP-U/700-ND 0 ··
USD
7.46 6.91
Avnet Europe
DCP010512BP-U/700 0 ··
EUR
7.82 7.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
DCP010512BP-U/700 254 Buy Now »
STLAA.com
DCP010512BP-U700 839 ··
Abacus Technologies
DCP010512BP-U700 3,158 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DCP010512BP-U/700 Contact ··
USD
7.76 7.76
North Star Micro
DCP010512BP-U/700 Contact ··
SemiconductorPLUS
DCP010512BP-U/700 Contact ··

Descriptions

IC REG ISOLATED 12V 83MA 7SOP
Digi-Key
IC ISOLATED 12V 83MA 7SOP - DCP010512BP-U/700
iiiC
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:12.6V; Output Current:83mA; Approval Bodies:EN, UL; Supply Voltage:5V; DC / DC Converter Case Style:SOP ;RoHS Compliant: Yes
Newark
Conv DC-DC Single Step Up 4.5V to 5.5V 7-Pin SOP T/R
Avnet
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Texas Instruments
POWER MODULE-POWER SUPPLY DC-DC
Component Sense

Technical Specifications

Size-Height 5.33 mm
Size-Width 17.11 mm
Supply Voltage (DC) 5 V
Input Voltage (DC) 4.5 V (min) - 5.5 V (max)
Output Voltage 12 V
Number of Outputs 1
Case / Package / Footprint SOP
Frequency 800 kHz
Power Rating 1 W
Packaging Tape
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 83 mA
RoHS Compliant
Quiescent Current 29 mA
Number of Pins 14
Size-Length 19.69 mm
Lead-Free Status Lead Free
Number of Regulated Outputs 1

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 9 years ago
Datasheet 22 pages 7 years ago
Datasheet 4 pages 20 years ago
Datasheet 24 pages 8 years ago
Newark
Datasheet 30 pages 11 months ago
Digi-Key
Datasheet 21 pages 11 years ago
iiiC
Datasheet 22 pages
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI DCP010512BP-U/700
TEXAS DCP010512BP-U/700
TEXAS INST DCP010512BP-U/700
TEXAS INSTR DCP010512BP-U/700
TEXAS INSTRUMENT DCP010512BP-U/700
TEXAS INS DCP010512BP-U/700
TEXAS INSTRUMENTS INC DCP010512BP-U/700
TEX DCP010512BP-U/700
TEXAS INSTRUMEN DCP010512BP-U/700
TEXAS INSTRU DCP010512BP-U/700
TI/NS DCP010512BP-U/700
TEXINS DCP010512BP-U/700
TEXAS INSTRUMENTS INCORPORATED DCP010512BP-U/700
TEXASIN DCP010512BP-U/700
Texas Instruments (TI) DCP010512BP-U/700
TEAXS DCP010512BP-U/700
TEXAS INTRUMENTS DCP010512BP-U/700
TEXAS INSTRUM DCP010512BP-U/700
TEXAS INSRUMENT DCP010512BP-U/700
TEXAS IST DCP010512BP-U/700
TI-PB DCP010512BP-U/700
Texas Instruments Rfid Systems DCP010512BP-U/700
TEXINST DCP010512BP-U/700
TEXAS INSRUMENTS DCP010512BP-U/700
TEXAS INTRUMENT DCP010512BP-U/700
Texas Instr. DCP010512BP-U/700
Texas Instruments Inc. DCP010512BP-U/700

Search for other parts like DCP010512 »