Texas Instruments DCP010505BP-U

Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin SOP Tube / IC REG ISOLATED 5V 0.2A 7SOP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins7
Technical
Ambient Temperature Range High100 °C
Current - Output 1200 mA
Efficiency80 %
FeaturesOTP, SCP
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature100 °C
Max Output Current200 mA
Max Output Power970 mW
Max Output Voltage5.25 V
Max Power Dissipation100 mW
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage4.75 V
Min Supply Voltage4.5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current200 mA
Output Power1 W
Output TypeFixed
Output Voltage5 V
PackagingRail/Tube
Quiescent Current20 mA
Schedule B8542390000
Switching Frequency400 kHz
TerminationSMD/SMT
TopologyBoost, Push-Pull
Voltage - Output 15 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010505BP-U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
TME
Datasheet22 pages15 years ago
Augswan
Datasheet33 pages2 years ago
Farnell
Datasheet30 pages7 years ago
element14 APAC
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
LCSC
Datasheet33 pages1 year ago
Newark
Datasheet12 pages23 years ago
DigiKey
Datasheet21 pages18 years ago
Jameco
Datasheet22 pages17 years ago
iiiC
Datasheet22 pages0 years ago

Inventory History

3 month trend:
-3.17%

Alternate Parts

Price @ 1000
$ 11.406
$ 9.466
$ 9.466
Stock
220,342
244,641
244,641
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
400 kHz
400 kHz
400 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Efficiency
80 %
80 %
80 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP010505BP-U.

Related Parts

Descriptions

Descriptions of Texas Instruments DCP010505BP-U provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin SOP Tube / IC REG ISOLATED 5V 0.2A 7SOP
DC to DC Converter Single 4.5 Volt to 5.5 Volt 7-Pin SOP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
DC/DC CONVERTER, POL, 800KHZ, SOP-7; DC / DC Converter Type: Module; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; No. of Outputs: 1 Output; DC / DC Converter IC Case: SOP; No. of Pins: 7Pins; Output Current: 200mA; Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010505BP-U .
  • DCP010505BP-U.
  • DCP010505BP-U..
  • DCP010505BP-U...

Technical Specifications

Physical
Case/PackageSOP
Number of Pins7
Technical
Ambient Temperature Range High100 °C
Current - Output 1200 mA
Efficiency80 %
FeaturesOTP, SCP
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature100 °C
Max Output Current200 mA
Max Output Power970 mW
Max Output Voltage5.25 V
Max Power Dissipation100 mW
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage4.75 V
Min Supply Voltage4.5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current200 mA
Output Power1 W
Output TypeFixed
Output Voltage5 V
PackagingRail/Tube
Quiescent Current20 mA
Schedule B8542390000
Switching Frequency400 kHz
TerminationSMD/SMT
TopologyBoost, Push-Pull
Voltage - Output 15 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010505BP-U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
TME
Datasheet22 pages15 years ago
Augswan
Datasheet33 pages2 years ago
Farnell
Datasheet30 pages7 years ago
element14 APAC
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
LCSC
Datasheet33 pages1 year ago
Newark
Datasheet12 pages23 years ago
DigiKey
Datasheet21 pages18 years ago
Jameco
Datasheet22 pages17 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago