ITT / Cannon DCMV8C8PN

Conn Combo D-Subminiature PIN 8Coaxial POS Solder ST Thru-Hole 8 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeCoax, D-Sub, Plug
Contact Current Rating7.5 A
Contact StylePin
Current Rating5 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMV8C8PN.

Datasheet103 pages10 years ago

Inventory History

3 month trend:
+258%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DCMV8C8PN.

Descriptions

Descriptions of ITT / Cannon DCMV8C8PN provided by its distributors.

Conn Combo D-Subminiature PIN 8Coaxial POS Solder ST Thru-Hole 8 Terminal 1 Port
ITT Cannon, COMBO 8W8M PCB STR V GF C ZINC - DCMV8C8PN
CONN DSUB PLUG 8POS PNL MNT SLDR

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeCoax, D-Sub, Plug
Contact Current Rating7.5 A
Contact StylePin
Current Rating5 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMV8C8PN.

Datasheet103 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago