ITT / Cannon DCMM13W6PN

Combination Layout D Sub Connector, Combo D*MM Series, DC-13W6, Plug, 13 Contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Power
Contact Current Rating7.5 A
Contact StylePin
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts13
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMM13W6PN.

Newark
Datasheet1 page7 years ago
Datasheet29 pages9 years ago
Datasheet103 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DCMM13W6PN.

Related Parts

Descriptions

Descriptions of ITT / Cannon DCMM13W6PN provided by its distributors.

Combination Layout D Sub Connector, Combo D*MM Series, DC-13W6, Plug, 13 Contacts
Conn D-Subminiature PIN 7Signal/6Cavity POS Solder ST Thru-Hole 13 Terminal 1 Port
D-Sub Comb Connector, Plug, Dc-13W6; Product Range:Combo D*mm Series; Insert Arrangement:Dc-13W6; No. Of Signal Contacts:7Contacts; Gender:Plug; No. Of Power Positions:6; Contact Termination Type:Through Hole; D Sub Shell Size:Dc Rohs Compliant: No |Itt Cannon DCMM13W6PN

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Power
Contact Current Rating7.5 A
Contact StylePin
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts13
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMM13W6PN.

Newark
Datasheet1 page7 years ago
Datasheet29 pages9 years ago
Datasheet103 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago