Cornell Dubilier DCM242T450DF2B

Aluminum Electrolytic Capacitors - Screw Terminal 2, 400uF 450V 10%+50% 3.000x5.625
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Number of Pins2
Technical
Capacitance2.4 mF
ESR (Equivalent Series Resistance)54 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationScrew
Tolerance50 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter76 mm
Height143 mm
Height - Seated (Max)144.4498 mm
Lead Pitch31.75 mm
Length143 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCM242T450DF2B.

Electro Sonic
Datasheet16 pages4 years ago
Datasheet16 pages10 years ago
Sager Electronics
Datasheet6 pages7 years ago
Datasheet16 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Farnell
Datasheet14 pages13 years ago
Datasheet14 pages15 years ago
Newark
Datasheet14 pages15 years ago

Inventory History

3 month trend:
-87.88%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DCM242T450DF2B.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DCM242T450DF2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 2,400uF 450V 10%+50% 3.000x5.625
Cap Aluminum Lytic 2400uF 450V -10% to 50% (76.2 X 142.88mm) Screw Terminal 4000h 85°C
Aluminum Electrolytic Capacitor 2400Uf, 450V, +50%,-10%, Screw; Capacitance:2400Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:0.054Ohm Rohs Compliant: Yes |Cornell Dubilier DCM242T450DF2B
CAPACITOR, ELECTROLYTIC, 450V, 2400UF; Capacitance:2400µF; Capacitance Tolerance:-10% to +50%; Voltage Rating:450VDC; Life Time @ Temperature:4000 hours @ 85°C; Height:142.88mm; Diameter:76.2mm; Capacitor Case Style:DF; Capacitor Mounting:Panel; Lead Spacing:31.75mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); External Length / Height:143mm; No. of Pins:2; Package / Case:DF; Termination Type:Screw

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCM242T450DF2B.
  • DCM242T450DF2B..

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Number of Pins2
Technical
Capacitance2.4 mF
ESR (Equivalent Series Resistance)54 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationScrew
Tolerance50 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter76 mm
Height143 mm
Height - Seated (Max)144.4498 mm
Lead Pitch31.75 mm
Length143 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCM242T450DF2B.

Electro Sonic
Datasheet16 pages4 years ago
Datasheet16 pages10 years ago
Sager Electronics
Datasheet6 pages7 years ago
Datasheet16 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Farnell
Datasheet14 pages13 years ago
Datasheet14 pages15 years ago
Newark
Datasheet14 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements