Cinch Connectors DCDA-15P6E518.0B-LF

; Connector Type:Micro D; No. of Contacts:15; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Type A:Micr...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
91K6704 137 Buy Now »
USD
45.59 40.69 32.17 32.17 32.17
Farnell
1114175 142 Buy Now »
GBP
40.90 26.60 18.79 18.79 18.79
element14 APAC
1114175 137 Buy Now »
SGD
57.27 54.02 47.72 47.72 47.72

Descriptions

PLUG, MICRO D, 15WAY; No. of Contacts:15; Gender:Plug; Cable Assembly Type:Micro D; Cable Length - Imperial:1.5ft; Cable Length - Metric:450mm; SVHC:No SVHC (15-Dec-2010); Body Plating:Cadmium Plated, Yellow Chromate; Cable Length:457.2mm; Case Material:Thermoplastic polyester; Conductor Size:26AWG; Connector Type A:15 Way Micro-D Plug; Connector Type B:Free; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:8mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Diallyl Phthalate; Lead Length:450mm; No. of Mating Cycles:500; No. of Ways:15; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Proof Voltage:600V; Termination Type:Solder; Voltage Rating VAC:200V; Voltage Rating VDC:200V
element14 APAC
; Connector Type:Micro D; No. of Contacts:15; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Type A:Micro-D Plug; Connector Type B:Stripped End Leads; Mating Cycles:500; Operating Temp. Max:125 C ;RoHS Compliant: Yes
Newark
PLUG, MICRO D, 15WAY; Cable Assembly Type:Micro D; Connector Type A:15 Way Micro-D Plug; Connector Type B:Free; Cable Length:457.2mm; Cable Type:Wire; Lead Length:450mm; Approval Bodies:; Case Material:Thermoplastic polyester; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:3A; Flammability Rating:UL94V-0; Insulator Material:Diallyl phthalate; No. of Mating Cycles:500; Plating:Cadmium plated, Yellow chromate; Resistance, Contact:8mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:200V; Voltage Rating, DC:200V; Voltage, Proof:600V; Ways, No. of:15
Farnell

Technical Specifications

Voltage Rating (AC) 200 V
Insulation Resistance 5 GΩ
Contact Plating Gold
Contact Material Copper Alloy
Gender Male
Cable Length 457.2 mm
RoHS Compliant
Contact Resistance 8 mΩ
Number of Contacts 15
Number of Mating Cycles 500
REACH SVHC Compliance No SVHC
Lead Length 450 mm
Current Rating 3 A
Flammability Rating UL 94 V-0
Mounting Type Panel Solder

Documents

Farnell
Datasheet 4 pages 9 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

CINCH DCDA-15P6E518.0B-LF
CIN DCDA-15P6E518.0B-LF
Cinch Connectivity Solutions DCDA-15P6E518.0B-LF
TRW CINCH DCDA-15P6E518.0B-LF
CINC DCDA-15P6E518.0B-LF
CINCH JONES DCDA-15P6E518.0B-LF
CINCH CONNECTORS INC DCDA-15P6E518.0B-LF
CNCH DCDA-15P6E518.0B-LF
CINCH CONNECTIVITY DCDA-15P6E518.0B-LF
CINCH CONNECTOR DIVISION DCDA-15P6E518.0B-LF
Johnson / Cinch Connectivity Solutions DCDA-15P6E518.0B-LF
Cinch Connector Div DCDA-15P6E518.0B-LF
CINCH MANUFACTURING DCDA-15P6E518.0B-LF
CINCH CONNECTOR DCDA-15P6E518.0B-LF
TRW DCDA-15P6E518.0B-LF
CINCH-TRW DCDA-15P6E518.0B-LF
Cinch Connectivity Solutions Inc DCDA-15P6E518.0B-LF
CINCH MANUFACTURE DCDA-15P6E518.0B-LF
CINCH CONNECTIVITY SOLUTI DCDA-15P6E518.0B-LF
CINCH CONNECTIVITY SOLUTIONS MIDWEST MICROWAVE [MIL] DCDA-15P6E518.0B-LF
Cinch Connectors Ltd DCDA-15P6E518.0B-LF
Cinch Aim Cambridge DCDA-15P6E518.0B-LF
Cinch Connectivity Solutions-Midwest Micro DCDA-15P6E518.0B-LF
Cinch ModICE DCDA-15P6E518.0B-LF
CINCH MIL DCDA-15P6E518.0B-LF

Search for other parts like DCDA-15 »