Cinch Connectivity Solutions DCCM-9S6E518.0B-LF

9 way micro socket with 18 fl
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingCadmium
Contact PlatingGold
Technical
Connector Type ASocket
Contact Resistance8 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
TerminationSolder
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Cable Length426.72 mm
Lead Length450 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DCCM-9S6E518.0B-LF.

element14 APAC
Datasheet4 pages17 years ago
Farnell
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions DCCM-9S6E518.0B-LF.

Descriptions

Descriptions of Cinch Connectivity Solutions DCCM-9S6E518.0B-LF provided by its distributors.

9 way micro socket with 18 fl
; Connector Type:Micro D; No. of Contacts:9; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Type A:Micro-D Receptacle; Connector Type B:Stripped End Leads; Mating Cycles:500; Operating Temp. Max:125 C ;RoHS Compliant: Yes
SOCKET, MICRO D, 9WAY; No. of Contacts:9; Gender:Receptacle; Cable Assembly Type:Micro D; Cable Length - Imperial:1.5ft; Cable Length - Metric:450mm; SVHC:No SVHC (15-Dec-2010); Body Plating:Cadmium Plated, Yellow Chromate; Cable Length:457.2mm; Case Material:Aluminium alloy; Conductor Size:26AWG; Connector Type A:9 Way Micro-D Socket; Connector Type B:Free; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:8mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Diallyl Phthalate; Lead Length:450mm; No. of Mating Cycles:500; No. of Ways:9; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Proof Voltage:600V; Termination Type:Solder; Voltage Rating VAC:200V; Voltage Rating VDC:200V

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Technical Specifications

Physical
Body PlatingCadmium
Contact PlatingGold
Technical
Connector Type ASocket
Contact Resistance8 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
TerminationSolder
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Cable Length426.72 mm
Lead Length450 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DCCM-9S6E518.0B-LF.

element14 APAC
Datasheet4 pages17 years ago
Farnell
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant