Thermometrics DC95H303W

NTC Chip,Interchangeable,30Kohm,0/+70DegC,Leaded

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Distributors Inc.
DC95H303W 0 ··
USD
5.35 5.35 5.35 5.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ben-R-Tek
DC95H303W 5,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
DC95H303W Contact ··
North Star Micro
DC95H303W Contact ··

Descriptions

NTC Chip,Interchangeable,30Kohm,0/+70DegC,Leaded
Component Distributors Inc.

Technical Specifications

Lead Length 38.1 mm
Resistance 30 kΩ
Resistance Tolerance ±2%
Packaging Bulk
Size-Diameter 2.4 mm
Mounting Type Through Hole Radial
RoHS Compliant
Number of Pins 2

Documents

Mouser
Datasheet 1 page 17 years ago
element14 APAC
Datasheet 16 pages 7 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 2 pages 10 years ago
Component Distributors Inc.
Datasheet
Datasheet 1 page 17 years ago

Images

Alternate Names

THE DC95H303W
THERMOMETRIC DC95H303W
GE SENSING / THERMOMETRICS DC95H303W
THERMOMET DC95H303W
Thermometrics/Amphenol DC95H303W
GE Sensing & Inspection / Thermometrics DC95H303W
AMPHENOL THERMOMETRICS INC DC95H303W

Search for other parts like DC95 »