Thermometrics DC95F103W

Bulk PRECISION 2 Free Hanging NTC Thermistor 2.41mm 150C 75mW 0.2%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Resistance10 kΩ
TerminationRadial
Tolerance0.2 %
Dimensions
Diameter2.41 mm
Lead Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Thermometrics DC95F103W.

Future Electronics
Datasheet1 page24 years ago
Datasheet4 pages12 years ago
Newark
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet1 page24 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Thermometrics DC95F103W.

Descriptions

Descriptions of Thermometrics DC95F103W provided by its distributors.

Bulk PRECISION 2 Free Hanging NTC Thermistor 2.41mm 150C 75mW 0.2%
THERMISTOR; 10; PCB MOUNT MTG. TYPE; 1.5"" LEAD; BARE TINNED COPPER; 0; +70
NTC Thermistor; Series:DC95; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 0.2°C; Operating Temp. Max:150°C; Package/Case:Radial; Dissipation Constant:1mW/°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Thermometrics has several brands around the world that distributors may use as alternate names. Thermometrics may also be known as the following names:

  • THE
  • THERMOMETRIC
  • GE SENSING / THERMOMETRICS
  • THERMOMET
  • Amphenol Thermometrics
  • Amphenol Advanced Sensor/Thermometrics
  • Thermometrics/Amphenol
  • GE Sensing & Inspection / Thermometrics
  • AMPHENOL THERMOMETRICS INC

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Resistance10 kΩ
TerminationRadial
Tolerance0.2 %
Dimensions
Diameter2.41 mm
Lead Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Thermometrics DC95F103W.

Future Electronics
Datasheet1 page24 years ago
Datasheet4 pages12 years ago
Newark
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet1 page24 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant