Schurter DC11.0021.201

Power Entry Modules Snap-in 2-pole 10A Red ill 1.5mm panel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Housing MaterialThermoplastic
MountPanel, Snap in
Weight18.499992 g
Technical
Connector TypeReceptacle
Current12 A
Current Rating10 A
FuseNo
GenderMale
Max Voltage Rating (AC)250 V
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Panel Thickness1.4986 mm

Documents

Download datasheets and manufacturer documentation for Schurter DC11.0021.201.

Master Electronics
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
Sager Electronics
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet5 pages9 years ago
Newark
Datasheet5 pages9 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-11.11%

Engineering Resources

View Evaluation kits and Reference designs for Schurter DC11.0021.201.

Related Parts

Descriptions

Descriptions of Schurter DC11.0021.201 provided by its distributors.

Power Entry Modules Snap-in 2-pole 10A Red ill 1.5mm panel
Dc11 Power Entry Module 10A C14 |Schurter DC11.0021.201
C14, C18 IEC Connector Plug, Quick Connect Termination, Rated At 12A, 250 V ac | Schurter DC11.0021.201
Combination element C14 or C18, 3 pole/2 pole, snap-in, plug-in connection, black, DC11.0021.201
PWR ENT MOD RCPT IEC320-C14 PNL

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageModule
Housing MaterialThermoplastic
MountPanel, Snap in
Weight18.499992 g
Technical
Connector TypeReceptacle
Current12 A
Current Rating10 A
FuseNo
GenderMale
Max Voltage Rating (AC)250 V
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Panel Thickness1.4986 mm

Documents

Download datasheets and manufacturer documentation for Schurter DC11.0021.201.

Master Electronics
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
Sager Electronics
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet5 pages9 years ago
Newark
Datasheet5 pages9 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCCC, ENEC, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant