Skyworks Solutions DC09-73LF

RF Couplers Uni-directional Coupling 19.8dB 0.81GHz to 0.96GHz 6-Pin SOT-6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-6
Number of Pins6
Technical
Frequency960 MHz
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Max Power Dissipation4 W
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Return Loss25 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions DC09-73LF.

Skyworks Direct
Datasheet4 pages17 years ago
RFMW
Datasheet5 pages9 years ago
Factory Futures
Datasheet24 pages13 years ago
iiiC
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Skyworks Solutions DC09-73LF.

Descriptions

Descriptions of Skyworks Solutions DC09-73LF provided by its distributors.

RF Couplers Uni-directional Coupling 19.8dB 0.81GHz to 0.96GHz 6-Pin SOT-6
Coupler, Directional, 810 to 960MHz, 19.8dB, 4Watts
COUPLER DIR 0.81-0.96GHZ SOT-6
RF DIR COUPLER 810-960MHZ SOT6

Manufacturer Aliases

Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:

  • SKYWORKS
  • Skyworks Solutions Inc
  • SKYWORK
  • SKY
  • ALPHA INDUSTRIES
  • SKYWOR
  • SKYW
  • ALPHA INDUSTRIES INC
  • SKYWORKS/PBF
  • SKYWORKS SOL
  • Skyworks Ireland
  • SKYWORKS SOLUTIONS INC (VA)
  • skyworksinc
  • SKYWORKSS
  • SKYWORKS SOLUT
  • SKYWOKS
  • SKYWORKSPb
  • Skyworks Solutionss Solutions
  • Skyworks Solu Inc
  • SKYWORKSSOLUTIONSINCORPORATED
  • SKYWORKSOLUTIONS
  • Skyworks Space and Defense (formerly Isolink)
  • Skyworksolutionsnc
  • Skyworks Solutions / ANALOGICTECH
  • SKYWORKS(RoHS)

Technical Specifications

Physical
Case/PackageSOT-6
Number of Pins6
Technical
Frequency960 MHz
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Max Power Dissipation4 W
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Return Loss25 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions DC09-73LF.

Skyworks Direct
Datasheet4 pages17 years ago
RFMW
Datasheet5 pages9 years ago
Factory Futures
Datasheet24 pages13 years ago
iiiC
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant