Digi International DC-WME-01T-S

Digi Connect Wi-ME Module w/8MB SDRAM, 4MB Flash, Standard firmware
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Core ArchitectureARM
Current - Receiving270 mA
Current - Transmitting270 mA
Data Rate11 Mbps
Frequency2.4 GHz
InterfaceSerial
Max Operating Temperature75 °C
Max Output Current650 mA
Memory Size8 MB
Min Operating Temperature-30 °C
Operating Supply Voltage3.3 V
PackagingBulk
RAM Size7.6 MB
Sensitivity (dBm)-92 dBm
Dimensions
Height21.69 mm
Length46.99 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Digi International DC-WME-01T-S.

Newark
Datasheet74 pages12 years ago
Future Electronics
Datasheet66 pages14 years ago
Factory Futures
Datasheet70 pages17 years ago
Farnell
Datasheet4 pages17 years ago
Mouser
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International DC-WME-01T-S.

Related Parts

Descriptions

Descriptions of Digi International DC-WME-01T-S provided by its distributors.

Digi Connect Wi-ME Module w/8MB SDRAM, 4MB Flash, Standard firmware
WIFI MOD, WI-ME, 802.11B, ANTENNA; Frequency RF: 2.4GHz; Module Interface: Ethernet; Module Applications: RF Communications, Wireless Connectivity WiFi; Product Range: -; SVHC: No SVHC (15-Jan-2018); Development Tool Type: Embedded Module; Kit Features: No JTAG Interface, 10/100 BASE-T Ethernet Support or Wireless Interface; Type: Hardware - Daughter Card
Wireless Development Tools; Development Tool Type:Hardware - Daughter Card; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB ;RoHS Compliant: Yes

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC-WME-01T-S.

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Core ArchitectureARM
Current - Receiving270 mA
Current - Transmitting270 mA
Data Rate11 Mbps
Frequency2.4 GHz
InterfaceSerial
Max Operating Temperature75 °C
Max Output Current650 mA
Memory Size8 MB
Min Operating Temperature-30 °C
Operating Supply Voltage3.3 V
PackagingBulk
RAM Size7.6 MB
Sensitivity (dBm)-92 dBm
Dimensions
Height21.69 mm
Length46.99 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Digi International DC-WME-01T-S.

Newark
Datasheet74 pages12 years ago
Future Electronics
Datasheet66 pages14 years ago
Factory Futures
Datasheet70 pages17 years ago
Farnell
Datasheet4 pages17 years ago
Mouser
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant