Digi International DC-WME-01T-C

Embedded Wireless Modules Cst. Wi-ME 802.11b, 8MB SDRAM, 4MB Flash
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Core ArchitectureARM
Data Rate11 Mbps
Frequency2.4 GHz
InterfaceSerial, UART
Max Operating Temperature75 °C
Memory Size8 MB
Min Operating Temperature-30 °C
Nominal Supply Current400 mA
Operating Supply Voltage3.3 V
PackagingBulk
RAM Size7.6 MB
Sensitivity (dBm)-82 dBm
Dimensions
Height18.67 mm
Length49.4 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Digi International DC-WME-01T-C.

Farnell
Datasheet4 pages18 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Digi International DC-WME-01T-C.

Related Parts

Descriptions

Descriptions of Digi International DC-WME-01T-C provided by its distributors.

Embedded Wireless Modules Cst. Wi-ME 802.11b, 8MB SDRAM, 4MB Flash
Digi Connect Wi-ME Module w/8MB SDRAM, 4MB Flash, Customizable
Ultra-compact high-performance embedded module
RF TXRX MODULE WIFI RP-SMA ANT
MODULE, WME, 8M SDRAM, 2M FLASH; Accessory Type:Modules for NET+OS; External Width:19.05mm; Height:18.67mm; Length:49.4mm ;RoHS Compliant: Yes

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Core ArchitectureARM
Data Rate11 Mbps
Frequency2.4 GHz
InterfaceSerial, UART
Max Operating Temperature75 °C
Memory Size8 MB
Min Operating Temperature-30 °C
Nominal Supply Current400 mA
Operating Supply Voltage3.3 V
PackagingBulk
RAM Size7.6 MB
Sensitivity (dBm)-82 dBm
Dimensions
Height18.67 mm
Length49.4 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Digi International DC-WME-01T-C.

Farnell
Datasheet4 pages18 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant