Digi International DC-WEM-02T-S

Digi Connect Wi-EM Module w/ 8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
DC-WEM-02T-S 7 Buy Now »
USD
170.32 170.32 170.32 170.32 170.32
Avnet
DC-WEM-02T-S 0 ··
USD
160.81 158.67 150.63 150.63 150.63
SemiconductorStore
DC-WEM-02T-S Contact Buy Now »
USD
140.00 140.00 140.00 140.00 140.00
element14 APAC
1552652 0 ··
SGD
279.64 279.64 279.64 279.64 279.64
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
DC-WEM-02T-S 8 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorStore
DC-WEM-02T-S Contact Buy Now »
USD
140.00 140.00 140.00 140.00 140.00
North Star Micro
DC-WEM-02T-S Contact ··

Descriptions

Digi Connect EM
Verical
Digi Connect Wi-EM Module w/ 8
SemiconductorStore
Digi Connect EM
Avnet

Technical Specifications

FLASH Memory Size 4 MB
Operating Voltage 3.3 V
RAM Memory Size 8 MB
Data Rate 11 Mbps
Size-Width 47.117 mm
Packaging Box
Size-Thickness 19.939 mm
Frequency 2.4 GHz
Supply Voltage (DC) 3.3 V
Lead-Free Status Lead Free
Size-Length 49.149 mm
Mounting Type Chassis
RoHS Compliant

Documents

Farnell
Datasheet 4 pages 8 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Mouser
Datasheet 4 pages 11 years ago

Alternate Names

DIGIINTL DC-WEM-02T-S
Digi DC-WEM-02T-S
DIGI INTERNATIO DC-WEM-02T-S
DIGI INTERNA DC-WEM-02T-S
Digi International Inc DC-WEM-02T-S
Digi International Ltd DC-WEM-02T-S
DGI DC-WEM-02T-S
Digi Inter DC-WEM-02T-S
Digi International Ltd (GBP) DC-WEM-02T-S
DIGI INTERN DC-WEM-02T-S
DIGI INT DC-WEM-02T-S
Digi International GmbH DC-WEM-02T-S

Search for other parts like DC-WEM-02 »