Digi International DC-EM-02T-S

Embedded Serial to Ethernet Modules Standard EM w/ RJ45 8MB SDRAM, 4MB Flash
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStandard
Weight117.899997 g
Technical
Connector TypeRJ45
Core ArchitectureARM
Data Rate230 kbps
Density30.5 Mb
Frequency55 MHz
InterfaceEthernet, Serial
Max Operating Temperature85 °C
Memory TypeFLASH, NOR, SDRAM
Min Operating Temperature-40 °C
Operating Supply Current270 mA
Operating Supply Voltage3.3 V
PackagingBulk
Power Consumption891 mW
RAM Size8 MB
Dimensions
Height15.6 mm
Length49.1 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Digi International DC-EM-02T-S.

Future Electronics
Datasheet83 pages14 years ago
SHENGYU ELECTRONICS
Datasheet4 pages14 years ago
Mouser
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International DC-EM-02T-S.

Related Parts

Descriptions

Descriptions of Digi International DC-EM-02T-S provided by its distributors.

Embedded Serial to Ethernet Modules Standard EM w/ RJ45 8MB SDRAM, 4MB Flash
Digi Connect EM® Family Wired and Wireless Embedded Modules
55 Mhz 4 MB Flash 8 MB Ram Digi Connect EM Module

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Physical
MountStandard
Weight117.899997 g
Technical
Connector TypeRJ45
Core ArchitectureARM
Data Rate230 kbps
Density30.5 Mb
Frequency55 MHz
InterfaceEthernet, Serial
Max Operating Temperature85 °C
Memory TypeFLASH, NOR, SDRAM
Min Operating Temperature-40 °C
Operating Supply Current270 mA
Operating Supply Voltage3.3 V
PackagingBulk
Power Consumption891 mW
RAM Size8 MB
Dimensions
Height15.6 mm
Length49.1 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Digi International DC-EM-02T-S.

Future Electronics
Datasheet83 pages14 years ago
SHENGYU ELECTRONICS
Datasheet4 pages14 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant