Cynergy3 DBT71210

RELAY; REED; HIGH VOLTAGE; SPNC; 10KV; 12V COIL; PCB

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
725-1040-ND 404 Buy Now »
USD
45.11 42.96 39.81 39.81 39.81
Newark
91F9750 42 Buy Now »
USD
43.89 41.79 38.64 38.64 38.64
Onlinecomponents.com
DBT71210 5 Buy Now »
USD
40.43 38.09 33.69 33.69 33.69
Galco
DBT71210 41 Buy Now »
USD
25.12 25.12 25.12 25.12 25.12
Beyond Components
DBT71210 5 Buy Now »
USD
46.36 46.36 46.36 46.36 46.36
Master Electronics
DBT71210 4 ··
USD
40.43 38.09 33.69 33.69 33.69
Relay Specialties
DBT71210 0 ··
USD
42.92 40.88 40.88 40.88 40.88
Allied Electronics
70043080 0 ··
USD
42.13 42.13 42.13
Electro Sonic
DBT71210 5 Buy Now »
USD
42.86 40.38 35.71 35.71 35.71
RS Components
5111335 3 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DBT71210 Contact ··

Descriptions

10KV 12V SPNC Tungsten - PCB mount
Onlinecomponents.com
RELAY REED HV 10KV N/C 12VDC PCB
North Star Micro
10KV 12V SPNC Tungsten - PCB m
Master Electronics
RELAY REED SPST-NC 2A 12V
Digi-Key
RELAY; REED; HIGH VOLTAGE; SPNC; 10KV; 12V COIL; PCB
Allied Electronics
Dry Reed Relay; Coil Voltage VDC Nom:12V; No. of Poles:1; Contacts:SPST-NC; Relay Mounting:PC Board; Contact Carrying Power:50W; Mounting Type:PCB; Relay Terminals:Thru Hole; Switch Function:SPST-NC; Switching Current Max:2A ;RoHS Compliant: Yes
Newark
High voltage SPNC pcb reed relay 12Vdc
RS Components

Technical Specifications

Mounting Type PCB
RoHS Compliant
Coil Voltage 12 V 12 V (max)
Contacts Type SPST-NC

Documents

Onlinecomponents.com
Datasheet 2 pages 8 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

Cynergy 3 DBT71210
C3 SEMI DBT71210
Cynergy3 Components DBT71210
CYNERGY3 CORP DBT71210
CYNERGY3COM DBT71210
CYNERGY3 COMPONENTS CORP DBT71210
CYNERGY3 COMPONENTS LIMITED DBT71210
CYNERGY3 COMPONENTS LTD DBT71210
CYNERGY3 COMPONENTS LTD (CRYDOM M) DBT71210
CYNERGY3COMP DBT71210

Search for other parts like DBT71210 »