Amphenol Communications Solutions DBO13W3S700G30LF

Conn D-Subminiature SKT 3Coaxial/10Signal POS Solder RA Thru-Hole 13 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Tin
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals13
Shell MaterialSteel
Technical
Connector TypeD-Sub, Power, Receptacle
Current Rating7.5 A
GenderFemale
Max Operating Temperature125 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Ports1
Number of Positions13
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating300 V
Dimensions
Height12.55 mm
Length68.94 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DBO13W3S700G30LF.

_legacy Avnet
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions DBO13W3S700G30LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions DBO13W3S700G30LF provided by its distributors.

Conn D-Subminiature SKT 3Coaxial/10Signal POS Solder RA Thru-Hole 13 Terminal 1 Port
DBO13W3S700G30LF-DSUB POWER STB 13W3 SOCK | Amphenol FCI (Amphenol CS) DBO13W3S700G30LF
D-Sub Mixed Contact Connectors 13W3 PIN RA SOLDER SHELL SIZE B 30A
CONN D-SUB RCPT 13POS R/A SOLDER
DBO13W3S700G30LF-DSUB POWER ST
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket RA Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Tin
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals13
Shell MaterialSteel
Technical
Connector TypeD-Sub, Power, Receptacle
Current Rating7.5 A
GenderFemale
Max Operating Temperature125 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Ports1
Number of Positions13
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating300 V
Dimensions
Height12.55 mm
Length68.94 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DBO13W3S700G30LF.

_legacy Avnet
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant