ITT / Cannon DBMMY9W4P

Connector, Hybrid D-Shell, Cable Mount, RECEPT, 5+4 Contacts, PIN, SOLDER Terminal, #4-
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Technical
Connector TypeD-Sub, Plug, Power
Contact Current Rating7.5 A
Contact StylePin
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Power Positions4
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMMY9W4P.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Datasheet103 pages10 years ago
Datasheet103 pages14 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBMMY9W4P.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBMMY9W4P provided by its distributors.

Connector,Hybrid D-Shell,Cable Mount,RECEPT,5+4 Contacts,PIN,SOLDER Terminal,#4-
Conn Combo D-Subminiature PIN 5Signal/4Cavity POS 1 Port
CONN D-SUB PLUG 9POS PNL MNT
COMBO 9W4M SOD Y G50 ZINC
CAN DBMMY9W4P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMMY-9W4P

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Technical
Connector TypeD-Sub, Plug, Power
Contact Current Rating7.5 A
Contact StylePin
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Power Positions4
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMMY9W4P.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Datasheet103 pages10 years ago
Datasheet103 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago