ITT / Cannon DBMMY25PF179

Conn High Density D-Sub PIN 25 POS 1.4mm Wire Wrap ST Panel Mount 25 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating7.5 A
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationWire Wrap

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMMY25PF179.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Farnell
Datasheet1 page8 years ago

Inventory History

3 month trend:
+154%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBMMY25PF179.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBMMY25PF179 provided by its distributors.

Conn High Density D-Sub PIN 25 POS 1.4mm Wire Wrap ST Panel Mount 25 Terminal 1 Port
ITT Cannon, DSUB 25M WW2 E G50 ZINC - DBMMY25PF179
D-SUB CONNECTOR, PLUG, 25POS; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Wire Wrap; D Sub Shell Size: DB; Product Range: DBMM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Panel Mount, Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMMY-25P-F179
  • DBMMY25P-F179

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating7.5 A
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationWire Wrap

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMMY25PF179.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Farnell
Datasheet1 page8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago