ITT / Cannon DBMME-21W1S

Combination Layout D Sub Connector, Combo D D*M, DB-21W1, Receptacle, 21 Contacts
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Contact Current Rating7.5 A
Contact StyleSocket
Number of Contacts21
PackagingBulk

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMME-21W1S.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Farnell
Datasheet1 page8 years ago
Datasheet103 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBMME-21W1S.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBMME-21W1S provided by its distributors.

Combination Layout D Sub Connector, Combo D D*M, DB-21W1, Receptacle, 21 Contacts
Conn Combo D-Subminiature F 17Signal/4Cavity POS Solder Pot ST 21 Terminal 1 Port
D-SUB COMB CONNECTOR, RCPT, DB-21W1; Product Range: Combo D D*M Series; Insert Arrangement: DB-21W1; No. of Signal Contacts: 20Contacts; Gender: Receptacle; No. of Power Positions: 1; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; Contact Type: 20 Signal, 1 Power; No. of Contacts: 21Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMME21W1S

Technical Specifications

Technical
Contact Current Rating7.5 A
Contact StyleSocket
Number of Contacts21
PackagingBulk

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMME-21W1S.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Farnell
Datasheet1 page8 years ago
Datasheet103 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago