ITT / Cannon DBM9W4SA191A197

Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Number of Terminals9
Technical
Connector TypeD-Sub, Power, Receptacle
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Power Positions4
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth16.85 mm
Length53.05 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM9W4SA191A197.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet91 pages12 years ago

Inventory History

3 month trend:
+125%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBM9W4SA191A197.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBM9W4SA191A197 provided by its distributors.

Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port
D Sub,121073-2895 D | ITT Cannon DBM-9W4S-A191-A197
ITT Cannon, COMBO 9W4F SOD G30 TIN - DBM9W4SA191A197
D Sub Combo Connector, Receptacle, Db-9W4; Product Range:Combo D D*m Series; Insert Arrangement:Db-9W4; No. Of Signal Contacts:5Contacts; Gender:Receptacle; No. Of Power Positions:4; Contact Termination Type:Solder Rohs Compliant: Yes |Itt Cannon DBM9W4SA191A197

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBM-9W4S-A191-A197

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Number of Terminals9
Technical
Connector TypeD-Sub, Power, Receptacle
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Power Positions4
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth16.85 mm
Length53.05 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM9W4SA191A197.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet91 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago