ITT / Cannon DBM9W4SA190A197

Conn Combo D-Subminiature SKT 5Signal/4Cavity POS 1Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Technical
Connector TypeD-Sub, Power, Receptacle
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Power Positions4
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM9W4SA190A197.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Farnell
Datasheet1 page8 years ago

Inventory History

3 month trend:
+3.94%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBM9W4SA190A197.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBM9W4SA190A197 provided by its distributors.

Conn Combo D-Subminiature SKT 5Signal/4Cavity POS 1Port
CONN D-SUB RCPT 9POS PNL MNT
COMBO 9W4F SOD G50 TIN
CAN DBM9W4SA190A197
D-SUB COMB CONNECTOR, RCPT, DB-9W4; Product Range: Combo D D*M Series; Insert Arrangement: DB-9W4; No. of Signal Contacts: 5Contacts; Gender: Receptacle; No. of Power Positions: 4; Contact Termination Type: Solder; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 5 Signal, 4 Power; No. of Contacts: 9Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Technical
Connector TypeD-Sub, Power, Receptacle
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Power Positions4
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM9W4SA190A197.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Farnell
Datasheet1 page8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago