Cynergy3 DAT71215F

Relay;Reed Switch;SPNO;Tungsten Cntcts;12VDC;15kV Isol.;PCB Mnt/Coil Conn./FL HV

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
DAT71215F 47 Buy Now »
USD
62.02 58.46 56.51 56.51 56.51
Digi-Key
725-1033-ND 28 Buy Now »
USD
62.86 59.87 55.47 55.47 55.47
Newark 2
56T0749 37 Buy Now »
CAD
67.78 67.78 55.80 53.90 53.90
89C4326 20 Buy Now »
CAD
109.72 104.60 92.29 92.29 92.29
Chip One Stop Japan
CNG3-0000995 47 Buy Now »
USD
73.40 63.80 63.80 63.80 63.80
Onlinecomponents.com
DAT71215F 47 Buy Now »
USD
77.09 54.93 50.24 50.24 50.24
Chip One Stop Global 2
C1S149800009953 47 Buy Now »
JPY
7230.00 6690.00 6490.00 6490.00 6490.00
C1S149800002817 23 Buy Now »
JPY
7010.00 5640.00 5640.00 5640.00 5640.00
Master Electronics
DAT71215F 36 ··
USD
77.09 54.93 50.24 50.24 50.24
Allied Electronics
70043116 0 ··
USD
58.76 58.76 58.76
Farnell
1877558 0 ··
GBP
33.64 32.33 27.74 25.90 25.90
element14 APAC
1877558 0 ··
SGD
59.50 57.19 57.19 57.19 57.19
Electro Sonic
DAT71215F 47 Buy Now »
USD
81.72 58.23 53.25 53.25 53.25
Distrelec
DAT71215F 27 Buy Now »
EUR
42.51 39.31 39.31 39.31 39.31
RS Components
7121179 12 Buy Now »
GBP
33.98 32.66 28.02 26.16 26.16
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DAT71215F Contact ··
XS Micro
DAT71215F Contact ··

Descriptions

RELAY, 15KV, 12V COIL; Coil Voltage VDC Nom:12V; Coil Resistance:95ohm; Switching Current Max:2A; Switching Voltage Max:10kV; Contact Configuration:SPNO; Relay Mounting:PCB; External Height:18.5mm; External Width:60mm; External Depth:15.8mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPNO; Contact Material:Tungsten; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:3ms; Release Time:2ms; Switch Power Max:50W
element14 APAC
Reed Relays 12VDC 95Ohm 2A SPST-NO (60x15.8)mm Dry
Chip One Stop Global
Reed relay [Cynergy3] DAT71215F Reed relay
Distrelec
Electromechanical Relay SPST-NO 2A 12VDC 95Ohm
North Star Micro
15KV 12V SPNO Tungsten
Master Electronics
15KV 12V SPNO Tungsten - Flying Lead
Onlinecomponents.com
Relays; Reed Relays; Contact Configuration: 1A SPST-NO; Mounting: Flying Leads; Switching Current: 2 Amps; Switching Voltage: 10000 Volts
Relay Specialties
RELAY, 15KV, 12V COIL; Coil Voltage VDC Nom:12V; Coil Resistance:95ohm; Switching Current Max:2A; Switching Voltage Max:10kV; Contact Configuration:SPNO; Relay Mounting:PCB; External Height:18.5mm; External Width:60mm; External Depth:15.8mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPNO; Contact Material:Tungsten; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:3ms; Release Time:2ms; Switch Power Max:50W
Farnell
Dry Reed Relay; Coil Voltage VDC Nom:12V; Coil Resistance:0.095ohm; No. of Poles:1; Contacts:SPST-NO; Contact Carrying Power:50W; Mounting Type:Flying Leads; Relay Terminals:Wire Leads; Switch Function:SPST-NO ;RoHS Compliant: Yes
Newark
Relay;Reed Switch;SPNO;Tungsten Cntcts;12VDC;15kV Isol.;PCB Mnt/Coil Conn./FL HV
Allied Electronics
RELAY REED SPST-NO 2A 12V
Digi-Key
Reed Relays 12VDC 95Ohm 2A SPST-NO (60x15.8)mm Dry
Verical
H/V reed relay with lead 15kV 12Vdc
RS Components

Technical Specifications

Mounting Type PCB
REACH SVHC Compliance No SVHC
RoHS Compliant
Coil Voltage 12 V 12 V (max)
Contacts Type SPST-NO

Documents

Onlinecomponents.com
Datasheet 2 pages 5 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 9 years ago
Farnell
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Relay Specialties
Datasheet 2 pages 4 years ago

Images

Alternate Names

Cynergy 3 DAT71215F
C3 SEMI DAT71215F
Cynergy3 Components DAT71215F
CYNERGY3 CORP DAT71215F
CYNERGY3COM DAT71215F
CYNERGY3 COMPONENTS CORP DAT71215F
CYNERGY3 COMPONENTS LIMITED DAT71215F
CYNERGY3 COMPONENTS LTD DAT71215F
CYNERGY3 COMPONENTS LTD (CRYDOM M) DAT71215F
CYNERGY3COMP DAT71215F

Search for other parts like DAT71215 »