ROHM DAP236UT106

DAP236U Series 35 V 1.2 pF Surface Mount Band Switching Diode - SOT-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Capacitance1.2 pF
Current Rating10 mA
Element ConfigurationCommon Anode
Frequency1 mHz
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current10 nA
PackagingTape & Reel (TR)
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for ROHM DAP236UT106.

Rohm SCT
Datasheet7 pages3 years ago
Future Electronics
Datasheet7 pages7 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+37.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM DAP236UT106.

Related Parts

Descriptions

Descriptions of ROHM DAP236UT106 provided by its distributors.

DAP236U Series 35 V 1.2 pF Surface Mount Band Switching Diode - SOT-323
RF DIODE STANDARD 35V 150MW UMD3
Diode Switching Automotive 3-Pin UMD T/R
DIODE SWITCH BAND 35V SOT323 T
French Electronic Distributor since 1988

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAP236U T106

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Capacitance1.2 pF
Current Rating10 mA
Element ConfigurationCommon Anode
Frequency1 mHz
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current10 nA
PackagingTape & Reel (TR)
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for ROHM DAP236UT106.

Rohm SCT
Datasheet7 pages3 years ago
Future Electronics
Datasheet7 pages7 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant