ITT / Cannon DAMZ-11C1S-N-A197

Conn D-Subminiature SKT 10Signal/1Cavity POS Solder ST Thru-Hole 11 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingCopper, Gold
Housing MaterialPolyester
MountPanel, Through Hole
Number of Terminals11
PlatingCadmium, Chromate, Gold, Steel
Technical
Connector TypeD-Sub, Receptacle
Contact Current Rating7.5 A
Contact StyleSocket
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts11
Number of Ports1
Number of Power Positions1
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth12.55 mm
Length39.14 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMZ-11C1S-N-A197.

Electro Sonic
Datasheet302 pages23 years ago
Datasheet0 pages0 years ago
Newark
Datasheet1 page7 years ago
Datasheet26 pages9 years ago
Datasheet301 pages23 years ago
Datasheet103 pages10 years ago
Farnell
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DAMZ-11C1S-N-A197.

Related Parts

Descriptions

Descriptions of ITT / Cannon DAMZ-11C1S-N-A197 provided by its distributors.

Conn D-Subminiature SKT 10Signal/1Cavity POS Solder ST Thru-Hole 11 Terminal 1 Port
Rectangular D-Sub Metal Mixed Layout Socket Straight PCB Steel Combo D Series | ITT Cannon DAMZ11C1SNA197
Connector,hybrid D-Shell,pcb Mount,plug,10+1 Contacts,skt,pc Tail Terminal,#4-40 |Itt Cannon DAMZ11C1SNA197
COMBO 11W1F PCB STR Z GF C TIN
D-SUB COMB CONNECTOR, RCPT, DA-11W1; Product Range: Combo D D*M Series; Insert Arrangement: DA-11W1; No. of Signal Contacts: 10Contacts; Gender: Receptacle; No. of Power Positions: 1; Contact Termination Type: Solder; D Sub Shell Size: DA; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 10 Signal, 1 Power; No. of Contacts: 11Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMZ11C1SNA197

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingCopper, Gold
Housing MaterialPolyester
MountPanel, Through Hole
Number of Terminals11
PlatingCadmium, Chromate, Gold, Steel
Technical
Connector TypeD-Sub, Receptacle
Contact Current Rating7.5 A
Contact StyleSocket
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts11
Number of Ports1
Number of Power Positions1
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth12.55 mm
Length39.14 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMZ-11C1S-N-A197.

Electro Sonic
Datasheet302 pages23 years ago
Datasheet0 pages0 years ago
Newark
Datasheet1 page7 years ago
Datasheet26 pages9 years ago
Datasheet301 pages23 years ago
Datasheet103 pages10 years ago
Farnell
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago