ITT / Cannon DAMA15PNMB

Connector, D-Shell, Cable Mnt, RECEPT, 15 Contacts, PIN, 0.108 Pitch, CRIMP Terminal, HOLE .112-.124
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating7.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA15PNMB.

Newark
Datasheet26 pages9 years ago
Datasheet103 pages10 years ago
Datasheet301 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DAMA15PNMB.

Related Parts

Descriptions

Descriptions of ITT / Cannon DAMA15PNMB provided by its distributors.

Connector,D-Shell,Cable Mnt,RECEPT,15 Contacts,PIN,0.108 Pitch,CRIMP Terminal,HOLE .112-.124
CONN D-SUB PLUG 15POS PNL MNT
Connector Combo D-Subminiature
CAN DAMA15PNMB

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating7.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA15PNMB.

Newark
Datasheet26 pages9 years ago
Datasheet103 pages10 years ago
Datasheet301 pages23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago