ITT / Cannon DAMA-15S-NMBK52

Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingCopper, Gold
Housing MaterialThermoplastic
MountPanel
Number of Terminals15
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA-15S-NMBK52.

Newark
Datasheet1 page7 years ago
Datasheet26 pages9 years ago
Datasheet103 pages10 years ago
Datasheet301 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DAMA-15S-NMBK52.

Related Parts

Descriptions

Descriptions of ITT / Cannon DAMA-15S-NMBK52 provided by its distributors.

Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
D Sub,050912-0434 | ITT Cannon DAMA-15S-NMBK52
D Sub Connector, Receptacle, 15 Position; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:Da; Product Range:D*ma Series; Connector Body Material:Brass Body Rohs Compliant: No |Itt Cannon DAMA15SNMBK52

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMA15SNMBK52

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingCopper, Gold
Housing MaterialThermoplastic
MountPanel
Number of Terminals15
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA-15S-NMBK52.

Newark
Datasheet1 page7 years ago
Datasheet26 pages9 years ago
Datasheet103 pages10 years ago
Datasheet301 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago