ITT / Cannon DAM15SF179AA197

Conn D-sub Rcpt 15POS Pnl Mnt Ww
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
PackagingBulk
TerminationWire Wrap

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAM15SF179AA197.

Newark
Datasheet1 page7 years ago
Datasheet26 pages9 years ago
Datasheet103 pages10 years ago
Datasheet301 pages23 years ago
Farnell
Datasheet1 page8 years ago

Inventory History

3 month trend:
-56.20%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DAM15SF179AA197.

Related Parts

Descriptions

Descriptions of ITT / Cannon DAM15SF179AA197 provided by its distributors.

CONN D-SUB RCPT 15POS PNL MNT WW
ITT Cannon, DSUB 15F WW3 GF TIN - DAM15SF179AA197
D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Wire Wrap; D Sub Shell Size: DA; Product Range: DAM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Panel Mount, Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
PackagingBulk
TerminationWire Wrap

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAM15SF179AA197.

Newark
Datasheet1 page7 years ago
Datasheet26 pages9 years ago
Datasheet103 pages10 years ago
Datasheet301 pages23 years ago
Farnell
Datasheet1 page8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago