ITT / Cannon DAM11W1PE

Connector Combo D Subminiature Plug 10Signal/1Power Position DA Shell Size Solder Cup Straight Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Power
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts11
Number of Power Positions1
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAM11W1PE.

Newark
Datasheet103 pages10 years ago
Datasheet26 pages9 years ago
Datasheet301 pages23 years ago

Inventory History

3 month trend:
-92.05%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DAM11W1PE.

Related Parts

Descriptions

Descriptions of ITT / Cannon DAM11W1PE provided by its distributors.

Connector Combo D Subminiature Plug 10Signal/1Power Position DA Shell Size Solder Cup Straight Through Hole
CONN D-SUB PLUG 11P PNL MNT SLDR
CoC and 2-years warranty / RFQ for pricing
Combo D-Subminiature connectors
D Sub Combo Connector, Plug, Da-11W1; Product Range:Combo D D*m Series; Insert Arrangement:Da-11W1; No. Of Signal Contacts:10Contacts; Gender:Plug; No. Of Power Positions:1; Contact Termination Type:Solder; D Sub Shell Size:Da Rohs Compliant: No |Itt Cannon DAM11W1PE

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Power
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts11
Number of Power Positions1
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAM11W1PE.

Newark
Datasheet103 pages10 years ago
Datasheet26 pages9 years ago
Datasheet301 pages23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago