Texas Instruments DAC9881SBRGET

18-bit, single-channel, low-noise, voltage output DAC for high accuracy applications 24-VQFN -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins24
Weight43.204673 mg
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Power Dissipation7.5 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current850 µA
Number of Bits18
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingCut Tape
PolarityUnipolar
Power Consumption6 mW
Resolution2.25 B
Settling Time5 µs
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC9881SBRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet39 pages9 years ago
Datasheet46 pages6 years ago
Datasheet39 pages8 years ago
Datasheet39 pages11 years ago
Datasheet38 pages15 years ago
Arrow Electronics
Datasheet38 pages11 years ago
Verical
Datasheet38 pages15 years ago

Inventory History

3 month trend:
-21.47%

Alternate Parts

Price @ 1000
$ 34.86
$ 26.56
$ 26.56
Stock
202,441
180,692
180,692
Authorized Distributors
5
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
18
18
18
Settling Time
5 µs
5 µs
5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC9881SBRGET.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC9881SBRGET provided by its distributors.

18-bit, single-channel, low-noise, voltage output DAC for high accuracy applications 24-VQFN -40 to 105
DAC 1-CH Segment 18-bit 24-Pin VQFN EP T/R
Ic, 18Bit Dac, Single, Ln, 24Vqfn; Resolution (Bits):18Bit; Sampling Rate:-; Data Interface:Serial, Spi; Supply Voltage Range:2.7V To 3.3V, 4.75V To 5.5V; Adc/Dac Case Style:Qfn; No. Of Pins:24Pins; Input Channel Type:Serial; Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC9881SBRGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC9881SBRGET .
  • DAC9881SBRGET.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins24
Weight43.204673 mg
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Power Dissipation7.5 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current850 µA
Number of Bits18
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingCut Tape
PolarityUnipolar
Power Consumption6 mW
Resolution2.25 B
Settling Time5 µs
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC9881SBRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet39 pages9 years ago
Datasheet46 pages6 years ago
Datasheet39 pages8 years ago
Datasheet39 pages11 years ago
Datasheet38 pages15 years ago
Arrow Electronics
Datasheet38 pages11 years ago
Verical
Datasheet38 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago