Texas Instruments DAC902E

12-Bit, 165MSPS SpeedPlus(TM) DAC Scalable Current Outputs between 2mA to 20mA 28-TSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DAC902E 7 Buy Now »
USD
10.54 9.64 9.64 9.64
DAC902E 9,050 Buy Now »
USD
9.90 9.90 9.90
Arrow
DAC902E 7 Buy Now »
USD
11.58 10.96 9.65 9.47 9.47
Avnet
DAC902E 0 ··
USD
14.51 13.34 10.70 10.70 10.70
Digi-Key
DAC902E-ND 416 Buy Now »
USD
14.97 13.76 11.62 8.91 8.91
TI store
DAC902E 171 Buy Now »
USD
16.63 14.65 12.51 12.51 12.51
Newark
96W2828 78 Buy Now »
USD
17.33 15.93 13.37 11.31 11.31
Chip One Stop Japan 2
C1S746203782247 56 Buy Now »
JPY
1390.00 1260.00 1200.00 1200.00 1200.00
C1S746202077458 405 Buy Now »
JPY
1720.00 1470.00 1230.00 1230.00 1230.00
Mouser
595-DAC902E 170 Buy Now »
USD
14.96 13.75 11.61 9.97 9.97
Rochester Electronics
DAC902E 102 Buy Now »
USD
14.77 14.77 13.15 12.00 12.00
Farnell
2323409 78 Buy Now »
GBP
8.33 8.08 7.77 6.02 5.90
element14 APAC
2323409 78 Buy Now »
SGD
24.20 22.24 18.78 16.13 16.13
Avnet Europe
DAC902E 50 Buy Now »
EUR
11.05 10.26 10.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1338880 385 Buy Now »
USD
18.29 16.85 15.85 15.85 15.85
Eurotronik
DAC902E 25 ··
STLAA.com
DAC902E 168 ··
Abacus Technologies
DAC902E 616 ··
Ewing Components
DAC902E 7,055 Send RFQ »
GreenTree Electronics
DAC902E 2,000 Send RFQ »
RS Components
3782143 47 Buy Now »
GBP
8.33 8.16 7.84 7.68 7.68
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DAC902E Contact ··
USD
12.58 12.58 12.58
North Star Micro
DAC902E Contact ··
Touchstone Systems
DAC902E Contact Send RFQ »
SemiconductorPLUS
DAC902E Contact ··
XS Micro
DAC902E Contact ··
TransparentC
DAC902E Contact ··

Descriptions

DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
Verical
IC 12-BIT D/A CONV 28-TSSOP - DAC902E
iiiC
1 channel 12 bit D-A converter DAC902E
RS Components
DAC 1-CH Segment 12-Bit 28-Pin TSSOP Tube
North Star Micro
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
Avnet
12-Bit, 165MSPS SpeedPlus(TM) DAC Scalable Current Outputs between 2mA to 20mA 28-TSSOP -40 to 85
Texas Instruments
IC, 12BIT DAC, SMD, TSSOP28, 902; Resolution (Bits):12bit; Sampling Rate:165MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:2.7V to 5.5V; Supply Current:24mA; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:902; Conversion Time:0.03µs; IC Case Style:TSSOP; IC Generic Number:902; Interface Type:Parallel; Linearity Error ADC / DAC +:1.75LSB; Linearity Error ADC / DAC -:1.75LSB; Logic Function Number:902; No. of Bits:12; No. of Channels:1; No. of DACs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Current; Package / Case:TSSOP; Power Dissipation Ptot Max:230mW; Sample Rate:165MSPS; Sample Rate:165MSPS; Settling Time:0.03µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
IC 12-BIT D/A CONV 28-TSSOP
Digi-Key
D/A Converter (D-A) IC; Package/Case:28-TSSOP; No. of Pins:28; Interface Type:Parallel; Leaded Process Compatible:Yes; No. of Bits:12; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Newark
12BIT DAC, SMD, TSSOP28, 902; Resolution, Bits:12bit; Time, Settling:0.03µs; Sample Rate:165MSPS; No. of DACs:1; Interface Type:Parallel; Output Type:Current; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:902; IC Generic Number:902; Linearity Error, ADC/DAC +:1.75LSB; Linearity Error, ADC/DAC -:1.75LSB; Logic Function Number:902; No. of Bits:12; No. of Channels:1; Power, Ptot:230mW; Time, Conversion:0.03µs
Farnell
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
Chip One Stop Japan
Converters - Digital to Analog (DAC) 12-Bit, 165MSPS SpeedPlus DAC
Mouser
Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin TSSOP Tube
Jameco

Technical Specifications

Power Consumption 170 mW
Lead-Free Status Lead Free
Thermal Shutdown No
Case / Package / Footprint TSSOP
Sample Rate 200 mHz
Supply Current 24 mA
RoHS Compliant
Number of Pins 28
Packaging Bulk
Lifecycle Status Active
Mounting Type Surface Mount
Number of Bits 12
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 11 pages 16 years ago
Datasheet 24 pages 5 years ago
element14 APAC
Datasheet 25 pages 10 months ago
Datasheet 26 pages 2 years ago
Datasheet 24 pages 5 years ago
Factory Futures
Datasheet 26 pages 3 years ago
Digi-Key
Datasheet 18 pages 14 years ago
iiiC
Datasheet 24 pages 4 years ago
Jameco
Datasheet 20 pages 8 years ago
Farnell
Datasheet 19 pages 14 years ago
Newark
Datasheet 19 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI DAC902E
TEXAS DAC902E
TEXAS INST DAC902E
TEXAS INSTR DAC902E
TEXAS INSTRUMENT DAC902E
TEXAS INS DAC902E
TEXAS INSTRUMENTS INC DAC902E
TEX DAC902E
TEXAS INSTRUMEN DAC902E
TEXAS INSTRU DAC902E
TI/NS DAC902E
TEXINS DAC902E
TEXAS INSTRUMENTS INCORPORATED DAC902E
TEXASIN DAC902E
Texas Instruments (TI) DAC902E
TEAXS DAC902E
TEXAS INTRUMENTS DAC902E
TEXAS INSTRUM DAC902E
TEXAS INSRUMENT DAC902E
TEXAS IST DAC902E
TI-PB DAC902E
Texas Instruments Rfid Systems DAC902E
TEXINST DAC902E
TEXAS INSRUMENTS DAC902E
TEXAS INTRUMENT DAC902E
Texas Instr. DAC902E
Texas Instruments Inc. DAC902E

Search for other parts like DAC902 »