Texas Instruments DAC8811ICDGKTG4

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85
In Stock

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Weight25.996513 mg
Technical
Conversion Rate2 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption25 µW
Resolution2 B
Sampling Rate2 Msps
Settling Time500 ns
Supply TypeSingle
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8811ICDGKTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages17 years ago
iiiC
Datasheet21 pages11 years ago

Alternate Parts

Price @ 1000
$ 19.965
$ 19.965
Stock
25,317
137,031
137,031
Authorized Distributors
0
9
9
Case/Package
VSSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8811ICDGKTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8811ICDGKTG4 provided by its distributors.

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit, Serial Input Multiplying DAC
DAC 1-CH R-2R 16-bit 8-Pin VSSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO8
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:0.5µs; Update Rate:2MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Current; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Weight25.996513 mg
Technical
Conversion Rate2 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption25 µW
Resolution2 B
Sampling Rate2 Msps
Settling Time500 ns
Supply TypeSingle
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8811ICDGKTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages17 years ago
iiiC
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago