Texas Instruments DAC8734SRHAT

16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins40
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Power Dissipation290 mW
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
Output TypeVoltage
PackagingCut Tape (CT)
PolarityBipolar, Unipolar
Power Consumption280 mW
Resolution2 B
Settling Time6 µs
Supply TypeAnalog, Digital, Dual
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8734SRHAT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
iiiC
Datasheet41 pages11 years ago

Inventory History

3 month trend:
-8.19%

Alternate Parts

Price @ 1000
$ 31.09
$ 19.99
$ 19.99
Stock
116,182
97,196
97,196
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Number of Bits
16
16
16
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8734SRHAT.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8734SRHAT provided by its distributors.

16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PQCC40
8us SPI ±1LSB 2.7V~5.5V 16Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
DAC 4-CH R-2R 16-bit 40-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins40
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Power Dissipation290 mW
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
Output TypeVoltage
PackagingCut Tape (CT)
PolarityBipolar, Unipolar
Power Consumption280 mW
Resolution2 B
Settling Time6 µs
Supply TypeAnalog, Digital, Dual
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8734SRHAT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
iiiC
Datasheet41 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago