Texas Instruments DAC8718SPAG

Serial Input Loading 15 Us Settling Time 16-BIT Dac PQFP64
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Differential Nonlinearity1 LSB
Dual Supply Voltage16.5 V
Integral Nonlinearity (INL)4 LSB
InterfaceSPI
Max Dual Supply Voltage18 V
Max Operating Temperature105 °C
Max Power Dissipation165 mW
Max Supply Voltage20 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Bits16
Number of Channels8
Number of Converters8
Number of DAC Channels8
Output TypeVoltage
PolarityBipolar, Unipolar
Power Consumption115 mW
Resolution2 B
Schedule B8542390000
Settling Time15 µs
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8718SPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet63 pages10 years ago
Datasheet62 pages12 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet67 pages2 years ago
Arrow Electronics
Datasheet62 pages11 years ago
Datasheet62 pages12 years ago
Factory Futures
Datasheet137 pages12 years ago

Inventory History

3 month trend:
+70.27%

Alternate Parts

Price @ 1000
$ 35.14
$ 23.99
$ 23.99
Stock
229,443
144,575
144,575
Authorized Distributors
4
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
16
16
16
Settling Time
15 µs
15 µs
15 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8718SPAG.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8718SPAG provided by its distributors.

SERIAL INPUT LOADING 15 us SETTLING TIME 16-BIT DAC PQFP64
DAC 8-CH Resistor-String 16-bit 64-Pin TQFP Tray
Octal Low-Power 16-Bit +/-16.5V Output Serial Input Digital-to-Analog Converter 64-TQFP -40 to 105
15us SPI 2.7V~5.5V 16Bit TQFP-64(10x10) Digital To Analog Converters (DACs) ROHS
Digital to Analog Converters - DAC Octal Lo Pwr 16B +/- 15V Output Ser Inp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Differential Nonlinearity1 LSB
Dual Supply Voltage16.5 V
Integral Nonlinearity (INL)4 LSB
InterfaceSPI
Max Dual Supply Voltage18 V
Max Operating Temperature105 °C
Max Power Dissipation165 mW
Max Supply Voltage20 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Bits16
Number of Channels8
Number of Converters8
Number of DAC Channels8
Output TypeVoltage
PolarityBipolar, Unipolar
Power Consumption115 mW
Resolution2 B
Schedule B8542390000
Settling Time15 µs
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8718SPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet63 pages10 years ago
Datasheet62 pages12 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet67 pages2 years ago
Arrow Electronics
Datasheet62 pages11 years ago
Datasheet62 pages12 years ago
Factory Futures
Datasheet137 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago