Texas Instruments DAC8552IDGKR

DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Weight25.996513 mg
Technical
Conversion Rate200 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)12 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Power Dissipation3 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current340 µA
Number of Bits16
Number of Channels2
Number of Converters2
Number of DAC Channels2
Output TypeVoltage
PolarityUnipolar
Power Consumption3 mW
Resolution2 B
Sampling Rate200 ksps
Schedule B8542390000
Settling Time10 µs
Signal to Noise Ratio (SNR)95 dB
Spurious-free dynamic range (SFDR)87 dB
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8552IDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Arrow Electronics
Datasheet25 pages16 years ago
LCSC
Datasheet25 pages1 year ago
Datasheet27 pages2 years ago
Newark
Datasheet27 pages8 years ago
DigiKey
Datasheet25 pages16 years ago
Mouser
Datasheet23 pages17 years ago
iiiC
Datasheet25 pages0 years ago

Inventory History

3 month trend:
+79.80%

Alternate Parts

Price @ 1000
$ 5.18
$ 6.3
$ 6.3
Stock
536,870
518,518
518,518
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8552IDGKR.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8552IDGKR provided by its distributors.

DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP T/R
16-Bit, Dual-Channel, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Converters - Digital to Analog (DAC) 16-Bit Dual Channell DAC
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8552 digital to analog converter 5.5V 10mus 200ksps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Weight25.996513 mg
Technical
Conversion Rate200 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)12 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Power Dissipation3 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current340 µA
Number of Bits16
Number of Channels2
Number of Converters2
Number of DAC Channels2
Output TypeVoltage
PolarityUnipolar
Power Consumption3 mW
Resolution2 B
Sampling Rate200 ksps
Schedule B8542390000
Settling Time10 µs
Signal to Noise Ratio (SNR)95 dB
Spurious-free dynamic range (SFDR)87 dB
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8552IDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Arrow Electronics
Datasheet25 pages16 years ago
LCSC
Datasheet25 pages1 year ago
Datasheet27 pages2 years ago
Newark
Datasheet27 pages8 years ago
DigiKey
Datasheet25 pages16 years ago
Mouser
Datasheet23 pages17 years ago
iiiC
Datasheet25 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago