Texas Instruments DAC8534IPW

2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight62.99264 mg
Technical
Conversion Rate93 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)64 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current950 µA
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
Number of Outputs4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Power Consumption2.7 mW
Power Rating2.7 W
Resolution2 B
Sampling Rate93 ksps
Schedule B8542390000
Settling Time10 µs
Signal to Noise Ratio (SNR)94 dB
Spurious-free dynamic range (SFDR)69 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8534IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages18 years ago
Mouser
Datasheet23 pages16 years ago
Newark
Datasheet25 pages8 years ago
Datasheet25 pages8 years ago
Datasheet21 pages20 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
iiiC
Datasheet24 pages11 years ago
element14
Datasheet23 pages14 years ago
Jameco
Datasheet24 pages16 years ago
DigiKey
Datasheet20 pages20 years ago

Inventory History

3 month trend:
+25.09%

Alternate Parts

Price @ 1000
$ 15.054
$ 9.605
$ 9.605
Stock
317,430
257,283
257,283
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8534IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8534IPW provided by its distributors.

2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8534 digital to analog converter 5.5V 10mus 93ksps 1LSB
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
IC, 16-DAC QUAD, SMD, 8534, TSSOP16
16 BIT QUAD CHANNEL DAC SERIES
IC DAC LP 16BIT QUAD CH 16-TSSOP
French Electronic Distributor since 1988
DAC8534 2.7V TO 5.5V, QUAD CHANN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight62.99264 mg
Technical
Conversion Rate93 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)64 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current950 µA
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
Number of Outputs4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Power Consumption2.7 mW
Power Rating2.7 W
Resolution2 B
Sampling Rate93 ksps
Schedule B8542390000
Settling Time10 µs
Signal to Noise Ratio (SNR)94 dB
Spurious-free dynamic range (SFDR)69 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8534IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages18 years ago
Mouser
Datasheet23 pages16 years ago
Newark
Datasheet25 pages8 years ago
Datasheet25 pages8 years ago
Datasheet21 pages20 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
iiiC
Datasheet24 pages11 years ago
element14
Datasheet23 pages14 years ago
Jameco
Datasheet24 pages16 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago