Texas Instruments DAC8411IDCKTG4

16bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Production

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins6
Technical
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)8 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Resolution2 B
Settling Time6 µs
Signal to Noise Ratio (SNR)88 dB
Spurious-free dynamic range (SFDR)66 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8411IDCKTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet38 pages10 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet43 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.43
$ 3.43
Stock
194,769
733,080
733,080
Authorized Distributors
0
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
16
16
16
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8411IDCKTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8411IDCKTG4 provided by its distributors.

16bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
DAC 1-CH Resistor-String 16-bit 6-Pin SC-70 T/R
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
6-TSSOP SC-88SOT-363 Voltage - Buffered String DAC DAC8411 digital to analog converter 5.5V 10mus 0.083MHz 2LSB
IC DAC 16-BIT 1CH V-OUT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins6
Technical
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)8 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Resolution2 B
Settling Time6 µs
Signal to Noise Ratio (SNR)88 dB
Spurious-free dynamic range (SFDR)66 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8411IDCKTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet38 pages10 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet43 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago