Texas Instruments DAC7734EG4

16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
Production
In Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins48
Weight600.301152 mg
Technical
Conversion Rate89 ksps
Differential Nonlinearity3 LSB
Dual Supply Voltage15 V
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Dual Supply Voltage15.75 V
Max Operating Temperature85 °C
Max Power Dissipation50 mW
Max Supply Voltage15.75 V
Min Dual Supply Voltage14.25 V
Min Operating Temperature-40 °C
Min Supply Voltage14.25 V
Nominal Supply Current6 mA
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage15 V
Output TypeVoltage
PolarityBipolar, Unipolar
Power Consumption50 mW
Resolution2 B
Sampling Rate89 ksps
Settling Time10 µs
Supply TypeAnalog, Digital, Dual
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7734EG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages13 years ago
Datasheet29 pages16 years ago
iiiC
Datasheet30 pages11 years ago
DigiKey
Datasheet27 pages17 years ago

Alternate Parts

Price @ 1000
$ 52.155
$ 52.155
Stock
25,081
436,111
436,111
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7734EG4.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7734EG4 provided by its distributors.

16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
SERIAL INPUT LOADING 9 us SETTLING TIME 16-BIT DAC PDSO48
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.089MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:48-SSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins48
Weight600.301152 mg
Technical
Conversion Rate89 ksps
Differential Nonlinearity3 LSB
Dual Supply Voltage15 V
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Dual Supply Voltage15.75 V
Max Operating Temperature85 °C
Max Power Dissipation50 mW
Max Supply Voltage15.75 V
Min Dual Supply Voltage14.25 V
Min Operating Temperature-40 °C
Min Supply Voltage14.25 V
Nominal Supply Current6 mA
Number of Bits16
Number of Channels4
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage15 V
Output TypeVoltage
PolarityBipolar, Unipolar
Power Consumption50 mW
Resolution2 B
Sampling Rate89 ksps
Settling Time10 µs
Supply TypeAnalog, Digital, Dual
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7734EG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages13 years ago
Datasheet29 pages16 years ago
iiiC
Datasheet30 pages11 years ago
DigiKey
Datasheet27 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago